
ASRock NUCS-Box-1360P 2.5 cm (1 inch) Barebone
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Core™ i7 1360P 13th Gen (Raptor Lake) 12 core(s) / max. 5.0 GHz
- DDR4 SDRAM 3200 MHz
- Intel Iris Xe graphics
- w/o OS
Technical specifications
- Product type
Barebone
- Model
Industrial NUCS BOX-1360P/D4
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ i7
- CPU
Intel® Core™ i7 1360P
- Processor/type
1360P
- Processor generation
13th Gen (Raptor Lake)
- Processor cores (No.)
12 x
- CPU speed
2.2 GHz
- CPU turbo clock speed (max.)
5.0 GHz
- CPU performance core boost clock
5.0 GHz
- CPU cache
18 MB
- RAM type
DDR4 SDRAM
- Memory clock speed
3200 MHz
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Iris Xe graphics
- Dedicated graphics card
No
- SSD connection
M.2 PCIe NVMe 4.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of Thunderbolt IFs
1 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- No. of USB 3.0 ports
1 x
- Interfaces
HDMI™
USB A (USB 3.2 2nd gen)
RJ45
Thunderbolt 4
USB C®
Headphone/mic combo jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
- Factory colour
Black
- Width
110 mm
- Height
38 mm
- Depth
117.5 mm
- Weight
900 g
- PSU power
90 W
- Features
w/o HDD
w/o RAM
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3133200 ASRock Barebone NUCS-Box-1360P 2.5 cm (1 inch) Intel® Core™ i7 1360P 5.0 GHz Intel Iris Xe graphics 90PXGA30-P0EAY100












