
ASRock X600 2.5 cm (1 inch) Barebone
Highlights & Details
- Display: 2.5 cm (1 inch)
- DIMM
- w/o OS
Technical specifications
- Supported memory: DDR5 SDRAM
- SSD form factor M.2
- M.2-card slot (wireless): 1 x M.2 slot (Key E 2230) for WLAN+BT modules
- Product type: PC Barebone
- AMD X600 motherboard chipset
- Socket AM5
- Product type
Barebone
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU
- RAM type
DIMM
- No. of memory slots
4
- Onboard graphics card
No
- SSD size (total)
0 GB
- SSD
0 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
DisplayPort
HDMI™
PCIe 3.0 x16
SATA III
M.2
Headphone/mic combo jack (3.5 mm)
USB C®
- Factory colour
Black
- Width
168 mm
- Height
218.3 mm
- Depth
219.3 mm
- Weight
3.834
- PSU power
500 W
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- No. of SATA III ports
2 x
- Wireless charging
Yes
- 10/100/1000 Mbps ports
1 x
- Type
Internal power supply unit
- No. of PCIe x16
1 x
- Wi-Fi
No
- UKCA
yes
- Ethernet LAN
yes
- ECC
yes
- Number of memory slots
4
- Number of M.2 (M) slots
2
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Headphone outputs
1
- Microphone in
yes
- Built-in speaker(s)
no
- NVMe
yes
- Non-ECC
yes
- Number of power supply units
1
- On/off switch
yes
- Built-in processor
no
- Number of processors supported
1
- Combo headphone/mic port
yes
- Number of storage drives supported
4
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3414375 ASRock Barebone X600 2.5 cm (1 inch) 90BXG4P01-A10GA0W











