
Highlights & Details
ASRock C621A SPC621D8-2L2T Motherboard PC base Intel® 4189 Form factor (details) ATX Motherboard chipset Intel® C621
- Intel LGA 4189 Intel® Xeon®
- Server ATX Intel C621A
- DDR4 SDRAM 8 DIMM
- M.2, SATA III RAID SUPPORT
- UEFI AMI 256 Mbit BIOS type
- This text is machine translated.
Technical specifications
- LGA 4189 processor socket
- Built-in graphics card model AEED AST2500
- Intel C621A motherboard chipset
- Product type
Motherboard
- Form factor
ATX
Intel® 4189
- Chipset
Intel® C621
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 3.1 1st gen)
USB A (USB 2.0)
VGA
- No. of PCIe 3.0 x16
4 x
- No. of SATA III ports
8 x
- No. of USB 2.0 ports
1 x
- Cable length
0 cm
- Depth
24.38 cm
- Width
30.48 cm
- No. of VGA ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- Keyboard layout
German, QWERTZ
- Operating voltage
1.2 V
- 10/100/1000 Mbps ports
4 x
- RAM type
DDR4 SDRAM
- Range of use
Server
- Wi-Fi
No
- UKCA
yes
- BIOS memory size
256 Mbit
- Operating temperature (T-T)
10 - 35 °C
- Ethernet LAN
yes
- Maximum number of SMP processors
1
- Number of memory slots
8
- USB 3.2 Gen 2 (3.1 Gen 2) connectors
2
- ATX Power connector (24-pin)
yes
- TPM connector
yes
- Operating relative humidity (H-H)
20 - 90 %
- EPS power connector (8-pin)
yes
- RAID support
yes
- Storage temperature (T-T)
-40 - 70 °C
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
1
- Maximum RDIMM memory
64 GB
- IPMI LAN (RJ-45) port
yes
- On-board graphics card memory
16 MB
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3531320 ASRock C621A SPC621D8-2L2T Motherboard PC base Intel® 4189 Form factor (details) ATX Motherboard chipset Intel® C621
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




