
ASRock CL25FFB Gaming screen EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9
Highlights & Details
ASRock CL25FFB Gaming screen
- Screen size 62.2 cm (24.5 inch) Full HD, 1920 x 1080 pEnergy efficiency rating (calc): E (A - G)
- Interfaces:
Technical specifications
- Screen technology: LED
- Contrast ratio 1500:1
- 0.2832 x 0.2832 mm pixel distance
- HDMI version 1.4
- Tilt angle range -5 - 20°
- Energy efficiency rating (HDR): Not available
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
62.2 cm
- Screen size diagonal (inches)
24.5 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
144 Hz
- Brightness
300 cd/m²
- Factory colour
Black
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
557 mm
- Height
415 mm
- Depth
191 mm
- Weight
3.1 kg
- Dim
(W x H x D) 557 x 415 x 191 mm
- Display size
24 inch - 29 inch
- Range of uses
Gaming
- Display resolution mode
Full HD
E (A - G)
- Display
62.2 cm (24.5 inch)
- Display (cm)
62.2 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
18 W
- Device depth (without stand)
50 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Height (without base)
322 mm
- Type
internal
100 x 100 mm
- Anti-glare screen
yes
- Weight (without stand)
2.75 kg
- Width (without stand)
557 mm
- VESA mounting
yes
- Height adjustment
no
- Power consumption (PowerSave)
0.5 W
- Built-in USB hub
no
- Built-in speaker(s)
no
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- NTSC coverage (typical)
72 %
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Quick start guide
yes
- Energy consumption (SDR) per 1000 hours
18 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- Package weight
5 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
54.4 cm
- Power consumption (max)
36 W
- Viewable size, vertical
30.3 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768500 ASRock CL25FFB Gaming screen EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor





