
ASRock H610M-H2/M.2 D5 Motherboard
Technical specifications
- Supported RAM Health Check: Non-ECC, ECC (Non-ECC Mode Operation)
- RAM - Registered or buffered: Unbuffered
- RAM features: Dual-channel memory architecture, supported ECC modules executed in ECC mode, Intel extreme memory profiles (XMP) 3.0
- Audio type: HD audio (8-channel)
- Audio Codec: Realtek ALC897
- Audio-compatibility: High-definition audio
- Realtek RTL8111H network controller
- Network interfaces: Gigabit Ethernet
- Expansion slots: 1 x CPU; 2 x DIMM 288-pin; 1 x PCIe 4.0 x16; 1 x PCIe 3.0 x1; 1 x M.2 socket (2242/2260/2280 M.2 slot with Key M)
- Memory interfaces: SATA-600 ports: 4 x 7-pin Serial ATA; PCIe 3.0 ports: 1 x M.2
- External interfaces: 2 x HDMI; 1 x PS/2 keyboard/mouse; 2 x USB 3.2 Gen 1; 4 x USB 2.0; 1 x audio line out – mini jack plug; 1 x microphone – mini jack plug; 1 x audio line in – mini jack plug; 1 x LAN (Gigabit Ethernet)
- Internal interfaces: 2 x USB 2.0 - multi-pin connector; 2 x USB 3.2 Gen 1 - multi-pin connector; 1 x audio multi-pin connector; 1 x speakers - multi-pin connector; 1 x SPI multi-pin connector
- Power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
- BIOS type: AMI
- BIOS FEATURES: UEFI BIOS
- Hardware features: ASRock instant flash, digital PWM, Digi Power design, ASRock full HD UEFI, ASRock My favorites in UEFI, ASRock EZ Mode, water pump header, Intel turbo boost Max technology 3.0, Intel hybrid technology, ASRock auto driver installer, 3+1+1 Power phase
- Product type
Motherboard
- Chipset
Intel® H610
Intel® 1700
- Form factor
Micro-ATX
- Processor/type
unterstützt Intel Core / Pentium Gold / Celeron der 12., 13. und 14. Generation
- RAM type
DDR5 RAM
- Clock speed
4800 MHz
5600 MHz
- RAM / Max. upgrade
96 GB
- Interfaces
HDMI™
PS/2
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Audio line in
Audio line out
Microphone (3.5 mm jack)
Gigabit LAN (1 Gbps)
- No. of DDR5 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
6 x
- No. of USB 3.2
4 x
- No. of PS/2 ports
1 x
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045542 ASRock H610M-H2/M.2 D5 Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® H610
Description
Scope of delivery
- M.2-Screw
- I/O-shielding
- 2 x Serial ATA cable
- This text is machine translated.



