
ASRock H610M-H2/M.2 Motherboard
Highlights & Details
- LGA 1700 Intel core i3 12th Gen, Intel core i3 13th Gen, Intel core i3 14th Gen, Intel core i5 12th Gen, Intel core i5 13th Gen, Intel core i5 14th Gen, Intel core i7 12th Gen, Intel core i7 13th Gen, Intel core i7 13th Gen, Intel core i7 Intel core i9 12th Gen, Intel core i9 13th Gen, Intel core i9 14th Gen
- PC micro ATX Intel H610 Realtek ALC897 7.1 channels
- DDR4 SDRAM 2 DIMM RAM maximum: 64 GB
- HDD & SSD M.2, SATA III
- UEFI AMI 128 Mbit BIOS type
- Fast Ethernet, Gigabit Ethernet
- This text is machine translated.
Technical specifications
- LGA 1700 processor socket
- Compatible processors: core i3 12th Gen,Intel core i3 13th Gen,Intel core i3 14th Gen,Intel core i5 12th Gen,Intel core i5 13th Gen,Intel core i5 14th Gen,Intel core i7 12th Gen,Intel core i7 13th Gen,Intel core i7 14th Gen,Intel core i7 12th Gen,Intel core i9 12th Gen,Intel core i9 13th Gen,Intel core i9 13th Gen
- ECC compatibility: ECC and non-ECC
- Number of CPU fan ports: 1
- Intel H610 motherboard chipset
- Motherboard form factor: Micro ATX
- Product type
Motherboard
- Chipset
Intel® H610
#####Intel® 1700
- Form factor
Micro-ATX
- RAM type
DDR4 SDRAM
- RAM / Max. upgrade
64 GB
- Interfaces
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
HDMI™
PS/2
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
1 x
- No. of SATA III ports
4 x
- No. of PS/2 ports
1 x
- Factory colour
Multicolour
- Depth
193 mm
- Width
220 mm
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Range of use
PC
- Wi-Fi
No
- UKCA
yes
- BIOS memory size
128 Mbit
- Line-in
yes
- Ethernet LAN
yes
- PCI Express x1 (Gen 3.x) slots
1
- Number of memory slots
2
- Number of M.2 (M) slots
1
- Microphone in
yes
- 12V power connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Chassis intrusion connector
yes
- Front panel audio connector
yes
- TPM connector
yes
- Supported memory clock speed (max)
3200 MHz
- HDCP
yes
- EPS power connector (8-pin)
yes
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
1
- Unbuffered memory
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451908 ASRock H610M-H2/M.2 Motherboard PC base #####Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® H610













