
ASRock H610M-HDV/M.2 2.0 Motherboard
Technical specifications
- Supported RAM Health Check: Non-ECC, ECC (Non-ECC Mode Operation)
- RAM - Registered or buffered: Unbuffered
- RAM features: Two-channel memory architecture, Intel extreme memory profiles (XMP) 2.0
- Audio type: HD audio (8-channel)
- Audio Codec: Realtek ALC897
- Audio-compatibility: High-definition audio
- Realtek RTL8111HN network controller
- Network interfaces: Gigabit Ethernet
- Expansion slots: 1 x CPU; 2 x DIMM 288-pin; 1 x PCIe 4.0 x16; 1 x PCIe 3.0 x1; 1 x Ultra M.2 slot (2242/2260/2280 M.2 slot with Key M)
- Memory interfaces: SATA-600 ports: 4 x 7-pin Serial ATA; PCIe 3.0 ports: 1 x Ultra M.2
- External interfaces: 1 x PS/2 keyboard/mouse; 1 x audio line-in – mini jack plug; 1 x audio line-out – mini jack plug; 1 x microphone – mini jack plug; 4 x USB 2.0 Gen 1; 2 x USB 3.2; 1 x HDMI; 1 x VGA; 1 x DisplayPort; 1 x LAN (Gigabit Ethernet)
- Internal interfaces: 1 x audio — multi-pin connector; 2 x USB 2.0 — multi-pin connector; 2 x USB 3.2 Gen 1 — multi-pin connector; 1 x SPI multi-pin connector
- Main power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
- BIOS type: AMI
- BIOS Features: Multilingual BIOS, UEFI BIOS, SMBIOS 2.7 support, ACPI 6.0 support
- Hardware monitoring: Tachometer for CPU fan, system voltage, detection of housing opening, fan control, detection of fan speed
- Sleep/Wake-up: Wake-On-LAN (WOL)
- Hardware features: ASRock instant flash, Digi Power design, ESD protection, energy efficient Ethernet 802.3az, preboot execution environment (PXE), ASRock full spike protection, ASRock APP shop, ASRock super alloy, high density glass fabric PCB, ASRock full HD UEFI, ASRock my favorites in UEFI, Sapphire black PCB, ASRock live update, ASRock EZ mode, Premium Power choke Intel turbo boost technology 3.0, 6+1+1 phase Power design, Intel hybrid technology
- Product type
Motherboard
- Chipset
Intel® H610
Intel® 1700
- Form factor
Micro-ATX
- Processor/type
unterstützt Intel Core / Pentium Gold / Celeron der 12., 13. und 14. Generation
- RAM type
DDR4 RAM
- Clock speed
3200 MHz
- RAM / Max. upgrade
64 GB
- Interfaces
PS/2
Audio line in
Audio line out
Microphone (3.5 mm jack)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
VGA
DisplayPort
Gigabit LAN (1 Gbps)
- No. of DDR4 slots
2 x
- No. of LAN ports
1 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
4 x
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.2
2 x
- No. of SATA III ports
4 x
- Onboard audio
7.1 HD
- No. of PS/2 ports
1 x
- Factory colour
Multicolour
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- Weight
0.824
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045543 ASRock H610M-HDV/M.2 2.0 Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® H610
Description
Scope of delivery
- M.2-Screw
- IO shielding
- 2 x Serial ATA cable
- This text is machine translated.




