
ASRock H610M-HDV/M.2+ D5 Motherboard
Technical specifications
- Supported RAM Health Check: Non-ECC, ECC (Non-ECC Mode Operation)
- RAM - Registered or buffered: Unbuffered
- RAM features: Dual-channel memory architecture, supported ECC modules executed in ECC mode, Intel extreme memory profiles (XMP) 3.0
- Audio type: HD audio (8-channel)
- Audio Codec: Realtek ALC887/ALC897
- Audio-compatibility: High-definition audio
- Realtek RTL8111H network controller
- Network interfaces: Gigabit Ethernet
- Expansion slots: 1 x CPU; 2 x DIMM 288-pin; 1 x PCIe 4.0 x16; 1 x PCIe 3.0 x1; 1 x M.2 socket (2242/2260/2280 M.2 slot with Key M)
- Memory interfaces: SATA-600 ports: 4 x 7-pin Serial ATA; SATA-600 / PCIe 3.0 ports: 1 x M.2
- External interfaces: 1 x PS/2 keyboard/mouse; 1 x audio line-in – mini jack plug; 1 x audio line-out – mini jack plug; 1 x microphone – mini jack plug; 4 x USB 2.0 Gen 1; 1 x USB 3.2; 1 x HDMI; 1 x VGA; 1 x DisplayPort; 1 x LAN (Gigabit Ethernet); 1 x USB-C 3.2 1st Gen 1
- Internal interfaces: 1 x audio - multi-pin connector; 3 x USB 2.0 - multi-pin connector; 2 x USB 3.2 Gen 1 - Multi-pin connector
- Power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
- BIOS type: AMI
- Hardware monitoring: CPU core temperature, housing temperature, rev counter for CPU fan, rev counter for casing fan, system voltage, CPU core voltage, rev counter for power supply fan
- Sleep/Wake-up: Wake-On-LAN (WOL)
- Hardware features: ASRock instant flash, HDCP-compatible, ASRock Internet flash, Digi Power design, ESD protection, Energy efficient Ethernet 802.3az, preboot execution environment (PXE), ASRock full spike protection, ASRock APP shop, ASRock super alloy, high-density glass fabric PCB, ASRock full HD UEFI, ASRock my favorites in UEFI, ASRock easy RAID installer, Sapphire black PCB, ASRock live update, ASRock EZ mode, ASRock ultra M.2, Premium Power choke, Intel turbo boost technology 3.0, 6+1+1 phase Power design, Intel hybrid technology
- Product type
Motherboard
- Chipset
Intel® H610
Intel® 1700
- Form factor
Micro-ATX
- Processor/type
unterstützt Intel Core der 12. Generation
- RAM type
DDR5 RAM
- Clock speed
4800 MHz
5600 MHz
- RAM / Max. upgrade
96 GB
- Interfaces
PS/2
Audio line in
Audio line out
Microphone (3.5 mm jack)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
HDMI™
VGA
DisplayPort
Show more
- No. of DDR5 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
7 x
- No. of USB 3.2
3 x
- No. of USB 3.0 ports
1 x
- No. of PS/2 ports
1 x
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045541 ASRock H610M-HDV/M.2+ D5 Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® H610
Description
Scope of delivery
- 2 x M2 screws
- I/O- rear panel
- 2 x Serial ATA cable
- This text is machine translated.


