
Technical specifications
- Audio:7.1 CH HD Audio (Realtek ALC897 Audio Codec)
- LAN: Gigabit LAN 10/100/1000 MB/s - Realtek 8111H
- Operating system: Microsoft® Windows® 10 64-bit / 11 64-bit
- Product type
Motherboard
- Chipset
Intel® H610
Intel® 1700
- Form factor
Micro-ATX
- Processor/type
Intel® Core™-Prozessoren der 14., 13. und 12. Generation
- RAM type
DDR5 RAM
- RAM / Max. upgrade
128 GB
- Interfaces
HDMI® 2.1
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
PS/2
RJ45
Audio line in
Headphone input
Microphone input
- No. of DDR5 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe x1
1 x
- No. of USB 2.0 ports
6 x
- No. of USB 3.2
4 x
- No. of SATA III ports
4 x
- Onboard audio
7.1 HD
- Onboard graphics
HDMI 2.1, D-Sub
- No. of PS/2 ports
1 x
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3730323 ASRock H610M-HVS/M.2 D5 GEN5 1700 mAT Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipse
Description
This text is machine translated.
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






