
ASRock PG25FFT Gaming screen EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Headphone inp
Highlights & Details
ASRock PG25FFT Gaming screen
- Screen size 62.2 cm (24.5 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone input;Flicker-free technology, Blue light reduction, Built-in speakers
Technical specifications
- Speakers: 2x 2W
- Visible range 548 x 303 mm (H x V)
- Display colors: 16.7M (8bit)
- Dimensions without stand 557 x 327 x 50 (mm)
- Accessories: 1x HDMI v2.0 (1.5m) | 1x DP v1.4 (1.5m) | 1x power cable (1.5m) | 1x quick start guide
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
62.2 cm
- Screen size diagonal (inches)
24.5 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
180 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.280 mm
- Interfaces
HDMI™
DisplayPort
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Flicker-free technology
Blue light reduction
Built-in speakers
- Audio power (max.)
4 W
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync
- Curved monitor
No
- HDR-certified
VESA DisplayHDR 400
- Width
557 mm
- Height
432 mm
- Depth
205 mm
- Weight
2.97 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 557 x 432 x 205 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
62.2 cm (24.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
62.2 cm
18 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
36 W
- Standby consumption
0.5 W
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768499 ASRock PG25FFT Gaming screen EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Headphone inp
Description
The AMD FreeSync technology effectively prevents tearing and stuttering on the screen and thus provides an outstanding and seamless visual pleasure.
The Phantom gaming monitor is equipped with flicker-free technology, which reduces flickering, minimizes eye fatigue and provides a pleasant visual experience.
Experience the fascinating world of the games with a gaming monitor with FHD-resolution. Immerse yourself in rich worlds and enjoy crystal clear pictures that enhance your gaming experience! Thanks to IPS panel technology, every pixel is brought to life so that you can enjoy the exquisite and subtle pictures at any time.
The monitor with ASRock low blue light technology reduces harmful blue light, which goes out from your gaming monitor.
The anti-glare surface reduces reflections from ambient light and thus provides for a clear view even in bright environments. Enjoy a more pleasant viewing experience with fewer distractions and improved screen clarity – whether at work or leisure.
Dark Boost enhances the details in the shade areas under poor light conditions and thus improves the visibility without overexposure. Experience clearer contrasts and a better overview in darker environments for a more balanced and intensive experience.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














