
ASRock PG27FFS2E Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5.9 ms IPS LED
Highlights & Details
ASRock PG27FFS2E Gaming screen
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 5.9 msEnergy efficiency rating (calc): E (A - G)
- Interfaces:
Technical specifications
- Screen technology: LED
- Contrast ratio: 1000:1
- 0.3114 x 0.3114 mm pixel distance
- HDMI version 2.1
- Swivel angle range 0 - 360 °
- Tilt angle range -5 - 23°
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
5.9 ms
- Brightness
350 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Audio power (max.)
4 W
- Inclination
-5/+23
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- HDR format
HDR10
- Width
612 mm
- Height
529 mm
- Depth
233 mm
- Weight
4.98 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 612 x 529 x 233 mm
- Display size
24 inch - 29 inch
- Range of uses
Gaming
- Display resolution mode
Full HD
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
46 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Height (without base)
357 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
yes
- Weight (without stand)
3.4 kg
- Width (without stand)
612 mm
- Storage relative humidity (H-H)
20 - 80 %
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
yes
- sRGB coverage (typical)
99 %
- AMD FreeSync
yes
- HDMI cable length
1.5 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.5 m
- Response time (MPRT)
1 ms
- HDMI
yes
- Operating relative humidity (H-H)
20 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
7.34 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Power consumption (max)
50 W
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768503 ASRock PG27FFS2E Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5.9 ms IPS LED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














