
ASRock PG27FFS2E-W Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5.9 ms HDMI® 2.1, DisplayPort, Headp
Highlights & Details
ASRock PG27FFS2E-W Gaming screen
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 5.9 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI® 2.1, DisplayPort, Headphone input;Flicker-free technology, Blue light reduction, Pivoted, Built-in speakers
Technical specifications
- Speakers: 2x 2W
- Visible range 597 x 336 (H x V)
- Display colors: 16.7M (8bit)
- Pivot angle: -90° - 90°
- Dimensions without stand 612 x 357 x 46 (mm)
- Accessories: 1.5m HDMI cable | 1.5M DP1.2 cable | 1.5m power cable
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.5 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
240 Hz
- Response time
5.9 ms
- Static contrast ratio
1000 : 1
- Dot pitch
0.311 mm
- Factory colour
White
- Interfaces
HDMI® 2.1
DisplayPort
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Flicker-free technology
Blue light reduction
Pivoted
Built-in speakers
- Audio power (max.)
4 W
- Inclination
-5/+23
- Adjustable height
130 mm
- Angular position
360°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
612 mm
- Height
529 mm
- Depth
233 mm
- Weight
4.98 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 612 x 529 x 233 mm
- Screen size/position settings
Tilt
Swivel
Height
Pivoting (rotation)
- Display size
24 inch - 29 inch
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
50 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768504 ASRock PG27FFS2E-W Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 5.9 ms HDMI® 2.1, DisplayPort, Headp
Description
Experience fluid, gripping FHD-gaming with sharp, life-like details. Thanks to the IPS panel you can enjoy clear pictures from every viewing angle.
Experience smooth pictures and responsive gameplay with a 240 Hz gaming monitor. Thanks to clear movement representation, you can react quickly and always retain control.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














