
ASRock PG27FFT1A Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms
ASRock PG27FFT1A Gaming screen
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces:
Technical specifications
- Contrast ratio: 1000:1
- 0.3108 x 0.3108 mm pixel distance
- HDMI version 2.0
- Swivel angle range -20 - 20 °
- Tilt angle range -5 - 23°
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
1 ms
- Brightness
450 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Audio power (max.)
2 W
- Inclination
-5/+23
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
613 mm
- Height
435 mm
- Depth
193 mm
- Weight
4.5 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613 x 435 x 193 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
53 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Height (without base)
368 mm
- UKCA
not relevant
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
3.78 kg
- Width (without stand)
613 mm
- Power consumption (PowerSave)
0.5 W
- Headphone outputs
1
- Built-in speaker(s)
yes
- Digital horizontal frequency
30 - 225 kHz
- Digital vertical frequency
48 - 180 Hz
- sRGB coverage (typical)
123 %
- AMD FreeSync
yes
- Horizontal scan range
225 - 225 kHz
- HDMI cable length
1.5 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.5 m
- Quick start guide
yes
- HDMI
yes
- Swivelling
yes
- Package weight
7.15 kg
- Power cable length
1.5 m
- Tilt adjustment
yes
- Vertical scan range
48 - 180 Hz
- Power consumption (max)
42 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768497 ASRock PG27FFT1A Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






