
ASRock PG27FFT1B Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Headphone inp
ASRock PG27FFT1B Gaming screen
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone input;Flicker-free technology, Blue light reduction, Built-in speakers
Technical specifications
- Speakers: 2x 2W
- Display colors: 1.07B (8 bit + FRC)
- Dimensions without stand 613 x 368 x 53 (mm)
- Accessories: 1x power cord (1.5m) | 1x HDMI cable v2.0 (1.5m) | 1x DP v1.2 (1.5m) | 1x quick start guide
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
180 Hz
- Response time
1 ms
- Brightness
450 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.310 mm
- Interfaces
HDMI™
DisplayPort
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Flicker-free technology
Blue light reduction
Built-in speakers
- Audio power (max.)
4 W
- Inclination
-5/+23
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync
- Curved monitor
No
- HDR-certified
VESA DisplayHDR 400
- Width
613 mm
- Height
430 mm
- Depth
225 mm
- Weight
4.25 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613 x 430 x 225 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
Full HD
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
42 W
- Standby consumption
0.5 W
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768498 ASRock PG27FFT1B Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Headphone inp
Description
Experience the fascinating world of the games with a gaming monitor with FHD-resolution. Immerse yourself in rich worlds and enjoy crystal clear pictures that enhance your gaming experience! Thanks to IPS panel technology, every pixel is brought to life so that you can enjoy the exquisite and subtle pictures at any time.
The phantom gaming monitor with ASRock low blue light technology reduces the harmful blue light that emanates from your gaming monitor. You can select the level 1-10 blue light filter for a pleasant visual experience.
Experience an exceptionally smooth and dynamic display with our gaming monitor with a high refresh rate (180 Hz). Say goodbye to delays and blurs - each movement is crystal clear so that you can immediately respond to what's happening on the screen. Get the decisive edge in a fast-paced world!
The AMD FreeSync technology effectively prevents tearing and stuttering on the screen and thus provides an outstanding and seamless visual pleasure.
The Phantom gaming monitor is equipped with flicker-free technology, which reduces flickering, minimizes eye fatigue and provides a pleasant visual experience.
A display port 1.2 supports a refresh rate of up to 180 Hz. Two additional HDMI 2.0 ports are available for secondary displays and compatible consoles. Moreover, the two integrated loudspeakers and a 3.5-mm headphone output offer gamers a better gaming experience.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






