
ASRock PG27QFT2A Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, DisplayPort, Headphone inp
Highlights & Details
ASRock PG27QFT2A Gaming screen
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone input;Flicker-free technology, Blue light reduction, Built-in speakers
Technical specifications
- Speakers: 2x 2W
- Visible range: 596,736(H) x 335,664(V)
- Display colors: 1.07B (8 bit + FRC)
- Dimensions without stand: 614x366x72 (mm)
- Accessories: 1x HDMI v2.0 | 1x DP v1.4 | 1x US power cord | 1x quick start guide | 1x Wi-Fi antenna cable set | 1x phantom gaming cable sleeve
- Unique feature: Built-in WiFi antenna (7dBi)
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.5 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
180 Hz
- Response time
5 ms
- Brightness
400 cd/m²
- Static contrast ratio
1000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Flicker-free technology
Blue light reduction
Built-in speakers
- Audio power (max.)
4 W
- Inclination
-5/+20
- Adjustable height
100 mm
- Angular position
20°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
No
- HDR-certified
VESA DisplayHDR 400
- Width
614 mm
- Height
542 mm
- Depth
258 mm
- Weight
7.7 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 614 x 542 x 258 mm
- Screen size/position settings
Tilt
Swivel
Height
- Display size
24 inch - 29 inch
- Range of uses
Gaming
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
55 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768492 ASRock PG27QFT2A Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 5 ms HDMI™, DisplayPort, Headphone inp
Description
The AMD FreeSync premium technology effectively prevents tearing and stuttering on the screen and thus provides an outstanding and seamless visual pleasure.
The Phantom gaming monitor is equipped with flicker-free technology, which reduces flickering, minimizes eye fatigue and provides a pleasant visual experience.
The Phantom Gaming Monitor is certified with VESA DisplayHDR 400. Let the screen present lively pictures with more details and better color accuracy.
Experience the fascinating world of the games with a gaming monitor with QHD resolution. Immerse yourself in rich worlds and enjoy crystal clear pictures that enhance your gaming experience! Thanks to IPS panel technology, every pixel is brought to life so that you can enjoy the exquisite and subtle pictures at any time.
The phantom gaming monitor with ASRock low blue light technology reduces the harmful blue light that emanates from your gaming monitor. You can select the level 1-10 blue light filter for a pleasant visual experience.
The Phantom Gaming Monitor has a built-in Wi-Fi antenna. Thus the Wi-Fi signal is not covered by the table. Connect the Wi-Fi antenna to your PC and enjoy playing without latency!
Have you been annoyed about the cable management often? Phantom Gaming avoids a cable management slot on the stand, and offers for that a cable sleeve for gamers. It not only provides for order on the table, but also looks stylish!
A display port 1.4 supports a refresh rate of up to 180 Hz. Two additional HDMI 2.0 ports are available for secondary displays and compatible consoles. Moreover, the two integrated loudspeakers and a 3.5-mm headphone output offer gamers a better gaming experience.
The phantom gaming monitor has an ergonomically designed stand. It can be swiveled, inclined and height-adjustable, WAS offers the players more flexibility in searching for the optimum viewing position.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












