
ASRock PG27QFW2A Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI® 2.1, DisplayPort, USB A (US
Highlights & Details
ASRock PG27QFW2A Gaming screen
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI® 2.1, DisplayPort, USB A (USB 3.2 1st gen), USB type B, Headphone input;Flicker-free technology, Blue light reduction, Built-in speakers
Technical specifications
- Speakers: 2x 2W
- Visible range 597 x 336 (H x V)
- Display colors: 1.07B (8 bit + FRC)
- Dimensions without stand 614 x 366 x 72 (mm)
- Accessories: 1x HDMI v2.1 (1.5m) | 1x DP v1.4 (1.5m) | 1x USB3.2 Gen1 Type-B | 1x power cable (1.5m) | 1x quick start guide | 1x Wi-Fi antenna cable set
- Unique feature: Wi-Fi antenna: Yes
- Power consumption (Max) 72 W.
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.5 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
400 Hz
- Response time
1 ms
- Static contrast ratio
1000 : 1
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI® 2.1
DisplayPort
USB A (USB 3.2 1st gen)
USB type B
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.2
3 x
- Features
Flicker-free technology
Blue light reduction
Built-in speakers
- Audio power (max.)
4 W
- Inclination
-5/+20
- Adjustable height
100 mm
- Angular position
20°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
No
- HDR support
Yes
- HDR-certified
VESA DisplayHDR 400
- Width
614 mm
- Height
542 mm
- Depth
258 mm
- Weight
7.7 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 614 x 542 x 258 mm
- Screen size/position settings
Tilt
Swivel
Height
- Display size
24 inch - 29 inch
- Range of uses
Gaming
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
62 W
- Standby consumption
0.5 W
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768506 ASRock PG27QFW2A Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI® 2.1, DisplayPort, USB A (US
Description
A fast response time of 1 ms (GTG) reduces motion blur in fast scenes and thus provides a clearer picture. Enjoy a flowing gaming experience and you can keep an overview even with intensive ACTION scenes.
The picture quality remains consistently good from every viewing angle, whereby the IPS technology minimizes color distortions and ensures the picture sharpness even at large viewing angles.
27-inch 2K resolution that keeps every detail clear and under control.
The anti-glare surface reduces reflections from ambient light and thus provides for a clear view even in bright environments. Enjoy a more pleasant viewing experience with fewer distractions and improved screen clarity – whether at work or leisure.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












