
ASRock PG27QRT1B Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9
Highlights & Details
ASRock PG27QRT1B Gaming screen
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 pEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD-type Quad HD
- Screen technology: LED
- Panel type VA
- Contrast ratio 5000:1
- 0.2331 x 0.2331 mm pixel distance
- HDMI version 2.0
- Tilt angle range -5 - 23°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
180 Hz
- Brightness
300 cd/m²
- Static contrast ratio
5000 : 1
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Audio power (max.)
2 W
- Inclination
-5/+23
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Monitor curvature
1500R
- HDR support
Yes
- HDR-certified
VESA DisplayHDR 400
- Width
610 mm
- Height
452 mm
- Depth
255 mm
- Weight
4.59 g
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 610 x 452 x 255 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
93 mm
- Display resolution
2560 x 1440 Pixel
- Height (without base)
367 mm
- Type
internal
100 x 100 mm
- Wi-Fi
Yes
- Number of speakers
2
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
4.13 g
- Width (without stand)
610 mm
- VESA mounting
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- Digital horizontal frequency
30 - 265 kHz
- Digital vertical frequency
48 - 180 Hz
- sRGB coverage (typical)
132 %
- Refurbished
no
- AMD FreeSync
yes
- HDMI cable length
1.5 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
no
- DisplayPort cable length
1.5 m
- Quick start guide
yes
- DCI-P3 coverage
95 %
- Energy consumption (SDR) per 1000 hours
25 kWh
- Energy consumption (HDR) per 1000 hours
45 kWh
- Illuminated stand
no
- Response time (MPRT)
1 ms
- HDMI
yes
- Package weight
6.45 g
- Plug and Play
yes
- Built-in camera
no
- Automatic brightness control
no
- Power cable length
1.5 m
- Tilt adjustment
yes
- Viewable size, horizontal
59.7 cm
- Power consumption (max)
65 W
- Viewable size, vertical
33.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768495 ASRock PG27QRT1B Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






