
ASRock PG27QRT2A Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI™, DisplayPort, Headphone inp
Highlights & Details
ASRock PG27QRT2A Gaming screen
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone input;Curved, Flicker-free technology, Blue light reduction, Built-in speakers
Technical specifications
- Speakers: 2x 2W
- Visible range 597 x 336 mm (H x V)
- Display colors: 1.07B (8 bit + FRC)
- Dimensions without stand 610 x 367 x 93 (mm)
- Accessories: 1x HDMI v2.0 (1.5m) | 1x DP v1.4 (1.5m) | 1x power cord (1.5m) | 1x quick start guide | 1x Wi-Fi antenna cable set | 1x phantom gaming cable sleeve
- Unique feature: Built-in Wi-Fi antenna
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LED
- Frame rate
180 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Static contrast ratio
5000 : 1
- Dot pitch
0.233 mm
- Interfaces
HDMI™
DisplayPort
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Curved
Flicker-free technology
Blue light reduction
Built-in speakers
- Audio power (max.)
4 W
- Inclination
-7/+20
- Adjustable height
100 mm
- Angular position
20°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync
- Curved monitor
Yes
- Monitor curvature
1500R
- HDR-certified
VESA DisplayHDR 400
- Width
610 mm
- Height
568 mm
- Depth
257 mm
- Weight
6.30 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 610 x 568 x 257 mm
- Screen size/position settings
Tilt
Swivel
Height
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
65 W
- Standby consumption
0.5 W
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768494 ASRock PG27QRT2A Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 1 ms HDMI™, DisplayPort, Headphone inp
Description
The AMD FreeSync technology effectively prevents tearing and stuttering on the screen and thus provides an outstanding and seamless visual pleasure.
The Phantom gaming monitor is equipped with flicker-free technology, which reduces flickering, minimizes eye fatigue and provides a pleasant visual experience.
The Phantom Gaming Monitor has a built-in Wi-Fi antenna. Thus the Wi-Fi signal is not covered by the table. Connect the Wi-Fi antenna to your PC and enjoy playing without latency!
Have you been annoyed about the cable management often? Phantom Gaming avoids a cable management slot on the stand, and offers for that a cable sleeve for gamers. It not only provides for order on the table, but also looks stylish!
The Phantom Gaming Monitor offers a wide range of connectivity options, including HDMI™ and DisplayPort™, to ensure compatibility with a wide range of devices. Moreover, it also has a 3.5-mm headphone jack for an improved sound experience.
The phantom gaming monitor has an ergonomically designed stand. It can be swiveled, inclined and height-adjustable, WAS offers the players more flexibility in searching for the optimum viewing position.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













