
ASRock PG32QFT Gaming screen EEC E (A - G) 81.3 cm (32 inch) 2560 x 1440 p 16:9 1 ms
Highlights & Details
ASRock PG32QFT Gaming screen
- Screen size 81.3 cm (32 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces:
Technical specifications
- HD-type Quad HD
- Screen technology: LED
- Contrast ratio: 1000:1
- 0.2727 x 0.2727 mm pixel distance
- HDMI version 2.0
- Swivel angle range -20 - 20 °
- Tilt angle range -5 - 20°
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
81.3 cm
- Screen size diagonal (inches)
32 inch
- Screen size diagonal (inches)
32 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
1 ms
- Brightness
400 cd/m²
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
714 mm
- Height
585 mm
- Depth
279 mm
- Weight
10 kg
- Power supply (details)
90 - 264 V
- Dim
(W x H x D) 714 x 585 x 279 mm
- Display size
30 inch - 32 inch
- Range of uses
Gaming
- Display resolution mode
QHD
E (A - G)
- Display
81.3 cm (32 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
81.3 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
31 W
- Device depth (without stand)
56 mm
- Display properties
IPS
- Display resolution
2560 x 1440 Pixel
- Height (without base)
424 mm
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
yes
- Weight (without stand)
7.4 kg
- Width (without stand)
714 mm
- Storage relative humidity (H-H)
20 - 80 %
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
no
- Adjustable height (max)
10 cm
- sRGB coverage (typical)
151 %
- AMD FreeSync
yes
- HDMI cable length
1.5 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.5 m
- DCI-P3 coverage
97 %
- HDMI
yes
- Operating relative humidity (H-H)
20 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
11.4 kg
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
- Viewable size, horizontal
69.8 cm
- Power consumption (max)
70 W
- Viewable size, vertical
39.3 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768505 ASRock PG32QFT Gaming screen EEC E (A - G) 81.3 cm (32 inch) 2560 x 1440 p 16:9 1 ms
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor








