
ASRock PG34QRT3A Gaming screen EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 1 ms OLED
Highlights & Details
ASRock PG34QRT3A Gaming screen
- Screen size 86.4 cm (34 inch) WQHD, 3440 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: Freesync, WQHD resolution, VESA Mount 100 x 100 mm
Technical specifications
- HD type Wide Quad HD
- Panel type VA
- Contrast ratio 4000:1
- 0.2318 x 0.2318 mm pixel distance
- HDMI version 2.0
- Swivel angle range -20 - 20 °
- Tilt angle range -5 - 23°
- Product type
Gaming screen
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
1 ms
- Brightness
500 cd/m²
- Static contrast ratio
4000 : 1
- Factory colour
Black
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- Features
Freesync
WQHD resolution
VESA Mount 100 x 100 mm
- Audio power (max.)
4 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
Yes
- Monitor curvature
1500R
- Width
809 mm
- Height
582 mm
- Depth
332 mm
- Weight
9.56 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 809 x 582 x 332 mm
- Display size
33 inch - 37 inch
- Display type
21:9
- Range of uses
Gaming
- Display resolution mode
WQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
86.4 cm (34 inch)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
120 mm
- Display resolution
3440 x 1440 Pixel
- Height (without base)
366 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
6.47 kg
- Width (without stand)
809 mm
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
4
- Built-in speaker(s)
yes
- Adjustable height (max)
12 cm
- sRGB coverage (typical)
123 %
- AMD FreeSync
yes
- Horizontal scan range
30 - 275 kHz
- HDMI cable length
1.5 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- DisplayPort cable length
1.5 m
- Quick start guide
yes
- DCI-P3 coverage
94 %
- Response time (MPRT)
1 ms
1
- HDMI
yes
- Swivelling
yes
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
- Vertical scan range
48 - 180 Hz
- Viewable size, horizontal
79.7 cm
- Power consumption (max)
100 W
- Viewable size, vertical
33.4 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768486 ASRock PG34QRT3A Gaming screen EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 1 ms OLED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor




