
ASRock PGO27QFS Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.03 ms OLED
Highlights & Details
ASRock PGO27QFS Gaming screen
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 0.03 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD-type Quad HD
- WOLED panel type
- Contrast ratio (dynamic): 1500000:1
- 0.2292 x 0.2292 mm pixel distance
- HDMI version 2.1
- Swivel angle range -30 - 30 °
- Tilt angle range -7 - 15°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.03 ms
- Brightness
275 cd/m²
- Contrast ratio (dyn)
1500000 : 1
- Factory colour
Black
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- Audio power (max.)
6 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium Pro
- Curved monitor
No
- HDR support
Yes
- HDR-certified
VESA DisplayHDR True Black 400
- Width
604 mm
- Height
351 mm
- Depth
35 mm
- Weight
4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 604 x 351 x 35 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
- Display resolution mode
QHD
- Wall mounting option
75 x 75mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
263 mm
- Display resolution
2560 x 1440 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
606 mm
75 x 75 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
5.8 kg
- Width (without stand)
604 mm
- VESA mounting
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- Digital horizontal frequency
30 - 360 kHz
- Digital vertical frequency
40 - 240 Hz
- sRGB coverage (typical)
129 %
- AMD FreeSync
yes
- USB Type-C DisplayPort Alternate Mode
yes
- HDMI cable length
1.8 m
- Low Blue Light technology
yes
- DisplayPort cable length
1.8 m
- USB Power Delivery up to
15 W
- Quick start guide
yes
- DCI-P3 coverage
99 %
- Energy consumption (SDR) per 1000 hours
27 kWh
- Energy consumption (HDR) per 1000 hours
30 kWh
1
- HDMI
yes
- Swivelling
yes
- Package weight
8.3 kg
- Pivot angle
-90 - 90°
- Built-in camera
no
- Power cable length
1.5 m
- Tilt adjustment
yes
- Viewable size, horizontal
58.7 cm
- Power consumption (max)
125 W
- Viewable size, vertical
33 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768489 ASRock PGO27QFS Gaming screen EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 0.03 ms OLED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











