
ASRock PGO27QFV Gaming screen EEC F (A - G) 68.6 cm (27 inch) 16:9 0.03 ms
Highlights & Details
ASRock PGO27QFV Gaming screen
- Screen size 68.6 cm (27 inch) , Response time: 0.03 msEnergy efficiency rating (calc): F (A - G)
- Interfaces:
Technical specifications
- HD-type Quad HD
- Screen technology: QD-OLED
- Contrast ratio 1500000:1
- 0.2292 x 0.2292 mm pixel distance
- HDMI version 2.1
- Swivel angle range -20 - 20 °
- Tilt angle range -7 - 20°
- Product type
Gaming screen
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Touchscreen (display)
No
- Frame rate
360 Hz
- Response time
0.03 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
1500000 : 1
- Factory colour
Black
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium Pro
- Curved monitor
No
- HDR support
Yes
- Width
610 mm
- Height
568 mm
- Depth
258 mm
- Weight
7.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 610 x 568 x 258 mm
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Gaming
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.5 W
- Device depth (without stand)
71 mm
- Display properties
OLED
- Display resolution
2560 x 1440 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
358 mm
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
5.4 kg
- Width (without stand)
610 mm
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- Built-in USB hub
yes
- Built-in speaker(s)
no
- Adjustable height (max)
10 cm
- sRGB coverage (typical)
138 %
- AMD FreeSync
yes
- USB Type-C DisplayPort Alternate Mode
yes
- HDMI cable length
1.5 m
- Low Blue Light technology
yes
- DisplayPort cable length
1.5 m
- USB Power Delivery up to
15 W
- Quick start guide
yes
- DCI-P3 coverage
99 %
- HDMI
yes
- Swivelling
yes
- Package weight
10.2 kg
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59 cm
- Power consumption (max)
100 W
- Viewable size, vertical
33.4 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768488 ASRock PGO27QFV Gaming screen EEC F (A - G) 68.6 cm (27 inch) 16:9 0.03 ms
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











