
ASRock PGO32UFS Gaming screen EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.03 ms OLED
Highlights & Details
ASRock PGO32UFS Gaming screen
- Screen size 80 cm (31.5 inch) 4K UHD, 3840 x 2160 p;Response time: 0.03 msEnergy efficiency rating (calc): G (A - G)
- Interfaces:
Technical specifications
- HD type 4K Ultra HD
- WOLED panel type
- Contrast ratio 1500000:1
- 0.1814 x 0.1814 mm pixel distance
- HDMI version 2.1
- Swivel angle range -20 - 20 °
- Tilt angle range -7 - 20°
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
480 Hz
- Response time
0.03 ms
- Brightness
275 cd/m²
- Factory colour
Black
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- Audio power (max.)
10 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD FreeSync Premium Pro
- Curved monitor
No
- HDR support
Yes
- HDR-certified
VESA DisplayHDR True Black 400
- Width
715 mm
- Height
602 mm
- Depth
280 mm
- Weight
6.3 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 715 x 602 x 280 mm
- Display size
30 inch - 32 inch
- Range of uses
Gaming
- Display resolution mode
4K UHD
G (A - G)
- Display
80 cm (31.5 inch)
- Display (cm)
80 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
63 mm
- Display resolution
3840 x 2160 Pixel
- Charging method (Power Delivery)
with USB Power Delivery
- Height (without base)
413 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
4.1 kg
- Width (without stand)
715 mm
- Colour depth
10 Bit
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
10 cm
- Digital horizontal frequency
30 - 535 kHz
- Digital vertical frequency
40 - 240 Hz
- sRGB coverage (typical)
132 %
- AMD FreeSync
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Power adapter included
yes
- HDMI cable length
1.8 m
- Low Blue Light technology
yes
- DisplayPort cable length
1.8 m
- USB Power Delivery up to
65 W
- Quick start guide
yes
- DCI-P3 coverage
99 %
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
39 kWh
- Energy consumption (HDR) per 1000 hours
42 kWh
- HDMI
yes
- Swivelling
yes
- Package weight
9.9 kg
- Power cable length
1.5 m
- Tilt adjustment
yes
- Viewable size, horizontal
69.7 cm
- Power consumption (max)
235 W
- Viewable size, vertical
39.1 cm
- Built-in KVM switch
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768487 ASRock PGO32UFS Gaming screen EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 0.03 ms OLED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












