
Technical specifications
- Supported RAM Health Check: Non-ECC
- Registered or buffered: Unbuffered
- Special features: Two-channel memory architecture, Intel extreme memory profiles (XMP), AMD EXPO technology
- Audio type: HD audio (8-channel)
- Audio Codec: Realtek ALC897
- Audio-compatibility: High-definition audio
- Network controller Dragon RTL8125BG
- Network interfaces: 2.5 Gigabit Ethernet, Bluetooth 5.2, 802.11a/b/g/n/ac/ax (Wi-Fi 6E)
- Expansion slots: 1 x CPU; 2 x DIMM 288-pin; 1 x PCIe 4.0 x16; 1 x M.2 socket (2230 M.2 Key E slot); 2 x M.2 socket (2280 M.2 Key M slot)
- Memory interfaces: SATA-600 ports: 2 x 7-pin serial ATA - RAID 0 / RAID 1; PCIe 5.0 ports: 1 x M.2 - RAID 0 / RAID 1 / RAID 10; PCIe 4.0 ports: 1 x M.2 - RAID 0 / RAID 1 / RAID 10
- External interfaces: 1 x HDMI; 1 x USB-C 3.2 Gen 2; 3 x USB 3.2 Gen 2; 4 x USB 2.0; 2 x antenna; 1 x LAN (2.5Gigabit Ethernet); 1 x microphone – mini jack plug; 1 x audio line out – mini jack plug; 1 x audio line in – mini jack plug
- Internal interfaces: 1 x USB-C 3.2 Gen 1 - multi-pin connector; 2 x USB 3.2 Gen 1 - multi-pin connector; 2 x USB 2.0 - multi-pin connector; 1 x audio - multi-pin connector
- Power connections: Main power connection, 24-pin, ATX12V plug, 8-pin
- Product type
Motherboard
- Chipset
AMD® B650
#####AMD AM5
- Form factor
Mini-ATX
- Processor/type
Ryzen (unterstützt Ryzen 7000 Series)
- RAM type
DDR5 RAM
- Clock speed
5600 MHz
6000 MHz
4800 MHz
6200 MHz
6400 MHz
6600 MHz
7000 MHz
6800 MHz
7200 MHz
5200 MHz
- RAM / Max. upgrade
92 GB
- Interfaces
HDMI™
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
Gigabit LAN (1/2.5 Gbps)
Microphone (3.5 mm jack)
Audio line in
Audio line out
Show more
- No. of DDR5 slots
2 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
6 x
- No. of USB 3.2 2nd Gen (USB 3.1)
3 x
- No. of USB 3.2
2 x
- No. of USB 3.0 ports
2 x
- Factory colour
Multicolour
- Depth
300 mm
- Height
100 mm
- Width
300 mm
- Weight
1.04
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3045559 ASRock Phantom Gaming B650I Lightning WiFi Motherboard PC base #####AMD AM5 Form factor (details) Mini-ATX Motherboard c
Description
Scope of delivery
- M.2-Screw
- ASRock WiFi 2.4/5/6 GHz antenna
- 2 x Serial ATA cable
- This text is machine translated.
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





