
ASRock Z890I Nova Motherboard
Highlights & Details
- Intel LGA 1851 (socket V1) Intel core ultra (series 2)
- PC mini ITX Intel Z890 Realtek ALC4082 7.1 channels
- DDR5 SDRAM 2 DIMM RAM maximum: 128 GB
- HDD & SSD PCI Express 4.0, PCI Express 5.0, SATA III RAID support Number of supported storage drives: 5
- UEFI AMI 256 Mbit BIOS type
- 5 Gigabit Ethernet WLAN Wi-Fi 7 (802.11b) Bluetooth 5.4
- This text is machine translated.
Technical specifications
- MODEL: Z890I NOVA WIFI
- Product line: ASRock phantom gaming
- Width: 17 cm
- Depth: 17 cm
- Audio: HD Audio (8-channel)
- USB/FireWire connections 2 x USB4 + 6 x USB 3.2 Gen 2 + (1 x USB-C 3.2 2x 2nd Gen + 2 x USB 3.2 Gen 1 + 2 x USB 2.0 via an internal pin strip)
- Storage interfaces: 2 x SATA-600 (RAID), 2 x Hyper M.2, 1 x Blazing M.2
- Supported RAM: 2 DIMM slots - DDR5, non-ECC, unbuffered
- Audio output / Type: Sound card
- Processor / installed number: 0
- Processor / Max. Supported number: 1
- Video output / type: Graphics adapter (CPU required)
- Product type
Motherboard
- Chipset
Intel® Z890
#####Intel® 1851
- Form factor
Mini-ATX
- Processor/type
unterstützt Intel Core Ultra Prozessoren (Serie 2)
- RAM type
DDR5 RAM
- Clock speed
6800 MHz
9866 MHz
6400 MHz
- RAM / Max. upgrade
128 GB
- Interfaces
USB C® (USB4®)
USB A (USB 3.2 2nd gen)
Wi-Fi 7 (IEEE 802.11be)
Bluetooth
- No. of DDR5 slots
2 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
6 x
- No. of USB 3.0 ports
2 x
- No. of SATA III ports
2 x
- Bluetooth
5.4
- Bluetooth
Yes
- Factory colour
Black
- Depth
170 mm
- Height
100 mm
- Width
170 mm
- Display resolution
7680 x 4320 Pixel
- No. of HDMI ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
6 x
- 10/100/1000 Mbps ports
1 x
- Range of use
PC
- Wi-Fi
Yes
- UKCA
yes
- BIOS memory size
256 Mbit
- Screws included
yes
- Ethernet LAN
yes
- Antenna included
yes
- Number of memory slots
2
- Number of M.2 (M) slots
3
- Headphone outputs
1
- Microphone in
yes
- S/PDIF out port
yes
- 12V power connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Front panel audio connector
yes
- WiFi-AP antenna jack
2
- USB 3.2 Gen 2x2 connectors
1
- HDCP
yes
- EPS power connector (8-pin)
yes
- RAID support
yes
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
1
- Thunderbolt ports quantity
2
- Unbuffered memory
yes
- Number of storage drives supported
5
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3386628 ASRock Z890I Nova Motherboard PC base #####Intel® 1851 Form factor (details) Mini-ATX Motherboard chipset Intel® Z890







