Safety lock with lever control 709X full-leaf version, The safety lock with push-button control is used primarily where the advantage of a push-button-controlled release has to be combined with the mechanical safety requirements of the lock models 309X and 409X. The integrated monitoring contacts allow the operator to check the key lock status, the latch is retracted by the coupled external push-in button and the lock of the cross trap is removed. When the door is closed, the control trap, together with the cross trap, causes the pre-tensioned lock to be excluded and the cross trap to be locked, which thus serves as an additional interlock. The adjustment of the panic side as well as the selection of the rest and working current is carried out at the lock if required. Mechanical sequence control between pilot and cross trap, with cross trap, therefore adjustable for doors DIN L / DIN R, panic side selectable, rest / operating current adjustable, burglary resistant through enormous bar with 20 mm exclusion, panic function – approval according to EN 179 - Approved according to EN 1125, suitable for fire safety doors, controllable external push-button, Switch function for unlocking via keys from the outside, monitoring functions, the locks of the 709X model series have a split press nut and thus require an interior push-button (or a panic handle bar) and an external push-button., The lock is controlled by a pulse of a card reader, code lock, timer, button etc.
This text is machine translated.