
ASSMANN WSW A-20041/LP ASSMANN WSW A-20041/LP Mounted Modular Socket 6 RJ12 Socket, horizontal mount Black A-20041/LP So
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.92
9
7% = € 0.14
€ 1.78
15
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.92 / piece)
€ 5.76
plus VAT.
Highlights & Details
Mounted modular socket
Our service for you
Technical specifications
- Contacts: phosphorous-bronze 6 µ gold
- Type
A-20041/LP
- Connector type
Socket, horizontal mount
- Connector standard
RJ12
- Connection
Soldering
- No. of ports
1 x
- No. of rows
1
- Factory colour
Black
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
Unshielded, 90 º
- Type
RJ12 - low built
- Pins
6
- Connection
Soldering
- Casing
Polyester glasvaserverstärkt
Documents & Downloads
Datasheet
Datasheet 716172 ASSMANN WSW A-20041/LP ASSMANN WSW A-20041/LP Mounted Modular Socket 6 RJ12 Socket, horizontal mount Black A-20041/LP So
User & Safety Instructions
User & Safety Instructions 716172 ASSMANN WSW A-20041/LP ASSMANN WSW A-20041/LP Mounted Modular Socket 6 RJ12 Socket, horizontal mount Black A-20041/LP So
Description
Low overall height, unshielded.




