
Number
Highlights & Details
ASSMANN WSW A-BM64ABR Multipoint Connector ¹ Build Type B Angled Pins: 64 (a+b)
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Product type
Edge connector (pins)
- Total no. of pins
64
- Connector type
Multipole connector, right angle
- Connector orientation
Parallel (to the PCB)
- No. of rows
2
- CS
2.54 mm
- Nominal current
2 A
- Nominal current - rounded value
2 A
- DIN standard
DIN 41612
- DIN standard
B
- Pins per row
32
- Connection
THT
- Factory colour
Grey
- Case material
PBT, UL94V-0
- Manufacturer part #
A-BM64ABR
- Content
1 pc(s)
- Contact material
Copper alloy
- Width
94 mm
- Height
11.6 mm
- Length
10.2 mm
- Type
A-BM64ABR
- Dim
(L x W x H) 10.2 x 94 x 11.6 mm
- Configuration
(a+b)
- Grade
III
- Number of pins
64
- RoHS-compliant
Yes
- Mating cycles
50
- Contact surface
Gold plated
- Type
Angled
- Nominal voltage (details)
250 V/A
- Nominal current (details)
2 A
- Pins
64 (a+b)
- Connection
-
Documents & Downloads
Datasheet
Datasheet 741612 ASSMANN WSW A-BM64ABR Multipoint Connector ¹ Build Type B Angled Pins: 64 (a+b)
User & Safety Instructions
User & Safety Instructions 741612 ASSMANN WSW A-BM64ABR Multipoint Connector ¹ Build Type B Angled Pins: 64 (a+b)

