
Number
Highlights & Details
ASSMANN WSW A-HDF 15 A-KG/T D-SUB receptacles 90 ° Number of pins: 15 Soldering 1 pc(s)
- For PCB
Our service for you
Technical specifications
- Product type
D-SUB receptacles
- Connector type
Socket, horizontal mount
- Number of pins
15
- Connection
Soldering
- Connection angle
90°
- No. of rows
3
- Content
1 pc(s)
- Manufacturer part #
A-HDF 15 A-KG/T
- Contact material
Phosphorus bronze 6µ gold
- RoHS-compliant
Yes
- Type
A-HDF 15 A-KG/T
- Type
Socket terminal strip
- Connection
Soldering
- Casing
Gehäuse Polyester glasfaserverstärkt UL94V-0, 90° abgewinkelt.
Documents & Downloads
Datasheet
Datasheet 741337 ASSMANN WSW A-HDF 15 A-KG/T D-SUB receptacles 90 ° Number of pins: 15 Soldering 1 pc(s)
User & Safety Instructions
User & Safety Instructions 741337 ASSMANN WSW A-HDF 15 A-KG/T D-SUB receptacles 90 ° Number of pins: 15 Soldering 1 pc(s)


