
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.51
10
7% = € 0.18
€ 2.33
25
10% = € 0.26
€ 2.25
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.51 / piece)
€ 5.87
-57 %
€ 2.51
plus VAT.
Highlights & Details
ASSMANN WSW A-HDS 26 A-KG/T D-SUB pin strip 90 ° Number of pins: 26 Soldering 1 pc(s)
- For PCB
Our service for you
Technical specifications
- angled.
- Product type
D-SUB pin strip
- Connector type
Plug, horizontal mount
- Number of pins
26
- Connection
Soldering
- Connection angle
90°
- No. of rows
3
- Content
1 pc(s)
- Manufacturer part #
A-HDS 26 A-KG/T
- Contact material
Phosphorus bronze 6µ gold
- RoHS-compliant
Yes
- Type
A-HDS 26 A-KG/T
- Type
Pin strip
- Connection
Soldering
- Fitting type (details)
Printed circuit board mounting
- Casing
Polyester glasfaserverstärkt UL94V-0
Documents & Downloads
Datasheet
Datasheet 741597 ASSMANN WSW A-HDS 26 A-KG/T D-SUB pin strip 90 ° Number of pins: 26 Soldering 1 pc(s)
User & Safety Instructions
User & Safety Instructions 741597 ASSMANN WSW A-HDS 26 A-KG/T D-SUB pin strip 90 ° Number of pins: 26 Soldering 1 pc(s)

