
Number
Total (€ 1.50 / piece)
€ 5.03
-70 %
€ 1.50
plus VAT.
14-day return policy included
Highlights & Details
ASSMANN WSW A-HDS 44 A-KG/T D-SUB pin strip 90 ° Number of pins: 44 Soldering 1 pc(s)
- For PCB
Our service for you
Technical specifications
- angled.
- Product type
D-SUB pin strip
- Connector type
Plug, horizontal mount
- Number of pins
44
- Connection
Soldering
- Connection angle
90°
- No. of rows
3
- Content
1 pc(s)
- Manufacturer part #
A-HDS 44 A-KG/T
- Contact material
Phosphorus bronze 6µ gold
- RoHS-compliant
Yes
- Type
A-HDS 44 A-KG/T
- Type
Pin strip
- Connection
Soldering
- Fitting type (details)
Printed circuit board mounting
- Casing
Polyester glasfaserverstärkt UL94V-0
Documents & Downloads
Datasheet
Datasheet 741610 ASSMANN WSW A-HDS 44 A-KG/T D-SUB pin strip 90 ° Number of pins: 44 Soldering 1 pc(s)
User & Safety Instructions
User & Safety Instructions 741610 ASSMANN WSW A-HDS 44 A-KG/T D-SUB pin strip 90 ° Number of pins: 44 Soldering 1 pc(s)

