
ASSMANN WSW AMJ-188-00101-CAT6 ASSMANN WSW AMJ-188-00101-CAT6 Modular Socket, RJ45, CAT 6 8 RJ45 Socket, horizontal moun
Number
Highlights & Details
Modular socket, RJ45, CAT 6
Our service for you
Technical specifications
- Contacts: phosphorous-bronze 6 µ gold
- Type
AMJ-188-00101-CAT6
- Product type
RJ45 connector
- Connector type
Socket, horizontal mount
CAT 6
- Connector standard
RJ45
- No. of ports
1 x
- No. of rows
1
- Factory colour
Silver
- Content
1 pc(s)
- RoHS-compliant
Yes
- Features
shielded housing
- Type
90º
- Type
RJ45 - normal height
- Pins
8
- Connection
Soldering
- Casing
Polyester glasfaserverstärkt
Documents & Downloads
Datasheet
Datasheet 741543 ASSMANN WSW AMJ-188-00101-CAT6 ASSMANN WSW AMJ-188-00101-CAT6 Modular Socket, RJ45, CAT 6 8 RJ45 Socket, horizontal moun
User & Safety Instructions
User & Safety Instructions 741543 ASSMANN WSW AMJ-188-00101-CAT6 ASSMANN WSW AMJ-188-00101-CAT6 Modular Socket, RJ45, CAT 6 8 RJ45 Socket, horizontal moun




