
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.25
45
8% = € 0.02
€ 0.23
75
12% = € 0.03
€ 0.22
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.25 / piece)
€ 0.33
-24 %
€ 0.25
plus VAT.
14-day return policy included
Highlights & Details
ASSMANN WSW AR 08 HZL-TT AR 08 HZL-TT IC socket Contact spacing: 7.62 mm Number of pins: 8 Precision contacts 1 pc(s)
Our service for you
Technical specifications
- Material: (contact) Brass, (CLIP) Phosphor Bronze, (contact surface) 2 μm Ni/5µm tin
- Product type
IC socket
- Type
AR 08 HZL-TT
- Number of pins
8
- CS
7.62 mm
- Material
PBT
- Features
Precision contacts
- Length
10.16 mm
- Width
10.16 mm
- Dim
(L x W) 10.16 mm x 10.16 mm
- Min. temperature
-40 °C
- Max. temperature
105 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 183819 ASSMANN WSW AR 08 HZL-TT AR 08 HZL-TT IC socket Contact spacing: 7.62 mm Number of pins: 8 Precision contacts 1 pc(s)
User & Safety Instructions
User & Safety Instructions 183819 ASSMANN WSW AR 08 HZL-TT AR 08 HZL-TT IC socket Contact spacing: 7.62 mm Number of pins: 8 Precision contacts 1 pc(s)
Description
Contact form: four finger contact - High Verliersicherheit.
This text is machine translated.
This text is machine translated.



