
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.25
9
8% = € 0.10
€ 1.15
15
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.25 / piece)
€ 1.25
plus VAT.
14-day return policy included
Highlights & Details
ASSMANN WSW AR 40 HZL-TT AR40 HZL-TT IC socket Contact spacing: 15.24 mm Number of pins: 40 Precision contacts 1 pc(s)
Our service for you
Technical specifications
- Material: (contact) Brass, (CLIP) Phosphor Bronze, (contact surface) 2 μm Ni/5µm tin
- Product type
IC socket
- Type
AR40 HZL-TT
- Number of pins
40
- CS
15.24 mm
- Material
PBT
- Features
Precision contacts
- Length
50.8 mm
- Width
17.78 mm
- Dim
(L x W) 50.8 mm x 17.78 mm
- Min. temperature
-40 °C
- Max. temperature
105 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 183839 ASSMANN WSW AR 40 HZL-TT AR40 HZL-TT IC socket Contact spacing: 15.24 mm Number of pins: 40 Precision contacts 1 pc(s)
User & Safety Instructions
User & Safety Instructions 183839 ASSMANN WSW AR 40 HZL-TT AR40 HZL-TT IC socket Contact spacing: 15.24 mm Number of pins: 40 Precision contacts 1 pc(s)
Description
Contact form: four finger contact - High Verliersicherheit.
This text is machine translated.
This text is machine translated.


