
Number
Highlights & Details
ASSMANN WSW AWP 40-7240-T Pin connector Contact spacing: 2.54 mm Total number of pins: 40 No. of rows: 2 1 pc(s)
- Total number of pins 40
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Connector type
Power strip
- Product type
Pin connector
- CS
2.54 mm
- No. of rows
2
- Pins per row
20
- Total number of pins
40
- Nominal current
3 A
- Contact material
Brass
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
AWP 40-7240-T
- Dim
(L x W x H) 7 x 55.5 x 10.5 mm
- Case material
PBT
- Manufacturer part #
AWP 40-7240-T
- Factory colour
Grey
- Compatible with (details)
AWZ-40-T
- Width
55.5 mm
- Height
10.5 mm
- Length
7 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Contact surface
Gold plated
Documents & Downloads
Datasheet
Datasheet 745430 ASSMANN WSW AWP 40-7240-T Pin connector Contact spacing: 2.54 mm Total number of pins: 40 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 745430 ASSMANN WSW AWP 40-7240-T Pin connector Contact spacing: 2.54 mm Total number of pins: 40 No. of rows: 2 1 pc(s)
Description
Scope of delivery
- Without strain relief bracket
- This text is machine translated.

