
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.73
9
8% = € 0.06
€ 0.67
15
11% = € 0.08
€ 0.65
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.73 / piece)
€ 2.19
plus VAT.
14-day return policy included
Highlights & Details
Extruded heatsink with solderpins for TOP-3 /TO-220/SOT-32
Our service for you
Technical specifications
- Product type
Fin heat sink
- Type
V7477W
- Features
with soldering pins
with pre-drilled holes
- Suitable for
TO 220
TOP 3
SOT 32
- Factory colour
Black
- Thermal resistance R(th)
14 K/W
- Material
Aluminium
- Material properties
anodised
- Length
25.4 mm
- Width
35 mm
- Height
12.7 mm
- Dim
(L x W x H) 25.4 x 35 x 12.7 mm
- RoHS-compliant
Yes
- Type
V7477W
Documents & Downloads
Datasheet
Datasheet 183945 ASSMANN WSW V7477W V7477W Fin heat sink 14 K/W (L x W x H) 25.4 x 35 x 12.7 mm TO 220, TOP 3, SOT 32
User & Safety Instructions
User & Safety Instructions 183945 ASSMANN WSW V7477W V7477W Fin heat sink 14 K/W (L x W x H) 25.4 x 35 x 12.7 mm TO 220, TOP 3, SOT 32





