
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 1.25
6
8% = € 0.10
€ 1.15
10
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 1.25 / piece)
€ 2.50
plus VAT.
14-day return policy included
Highlights & Details
Extruded heatsink with solderpins for TOP-3 /TO-220/SOT-32
Our service for you
Technical specifications
- Product type
Fin heat sink
- Type
V7477X
- Features
with soldering pins
with pre-drilled holes
- Suitable for
TO 220
TOP 3
SOT 32
- Factory colour
Black
- Thermal resistance R(th)
11 K/W
- Material
Aluminium
- Material properties
anodised
- Length
38.1 mm
- Width
35 mm
- Height
12.7 mm
- Dim
(L x W x H) 38.1 x 35 x 12.7 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 183948 ASSMANN WSW V7477X V7477X Fin heat sink 11 K/W (L x W x H) 38.1 x 35 x 12.7 mm TO 220, TOP 3, SOT 32
User & Safety Instructions
User & Safety Instructions 183948 ASSMANN WSW V7477X V7477X Fin heat sink 11 K/W (L x W x H) 38.1 x 35 x 12.7 mm TO 220, TOP 3, SOT 32





