
Number
Total (€ 0.54 / piece)
€ 0.54
plus VAT.
14-day return policy included
Highlights & Details
Extruded heatsink with solderpins for TOP-3 /TO-220/SOT-32
Our service for you
Technical specifications
- Product type
Fin heat sink
- Type
V7477Y
- Features
with soldering pins
with pre-drilled holes
- Suitable for
TO 220
TOP 3
SOT 32
- Factory colour
Black
- Thermal resistance R(th)
9 K/W
- Material
Aluminium
- Material properties
anodised
- Length
50.8 mm
- Width
35 mm
- Height
12.7 mm
- Dim
(L x W x H) 50.8 x 35 x 12.7 mm
- RoHS-compliant
Yes
- Type
V7477Y
Documents & Downloads
Datasheet
Datasheet 183950 ASSMANN WSW V7477Y V7477Y Fin heat sink 9 K/W (L x W x H) 50.8 x 35 x 12.7 mm TO 220, TOP 3, SOT 32
User & Safety Instructions
User & Safety Instructions 183950 ASSMANN WSW V7477Y V7477Y Fin heat sink 9 K/W (L x W x H) 50.8 x 35 x 12.7 mm TO 220, TOP 3, SOT 32





