Ultra fast WLAN speed
The ROG USB-BE92 is a 2x2x2 Tri-Band WiFi 7 client, with which you can use all the benefits of WiFi 7 routers. It offers a total wireless bandwidth of up to 6500 Mbit/s - 688 Mbit/s on the 2.4-GHz band, 2882 Mbit/s on the 5-GHz band and 2882 Mbit/s on the 6-GHz band. The ROG USB-BE92 is up to 3.6 times faster than a WiFi 6 client!
*Comparison of the speed of 2x2x2 802.11be to 2.4 GHz / 40MHz, 5GHz / 160MHz and 6GHz / 160MHz channels with 4096QAM modulation with the speed of 2x2 802.11ax to 2.4 GHz / 40MHz and 5 GHz / 80MHz channels with 1024QAM modulation.
Very fast WLAN speed with 6 GHz support
With the WiFi 7 6 GHz technology and the wide 160 MHz channels, the ROG USB-BE92 offers a large range, higher speed and an improved total capacity, faster charging times, more connected devices and optimal performance for tasks with Hohem bandwidth requirements.
The ROG USB-BE92 provides lightning speed and an extremely low latency period with the 6 GHz technology of WiFi 7 and extended 160 MHz channels and thus provides a seamless gaming experience - even in intensive online competitions. Get ready for the win and say goodbye to Lags.
This text is machine translated.