
Asus 90MB1EK0-M1EAYC Motherboard
Highlights & Details
- Intel® LGA 1700 Socket: Ready for 13. And 12. Generation of Inte® processors
- Ultra-fast connectivity: PCIe 4.0, two M.2 slots, Realtek 2.5Gb Ethernet, rear USB 3.2 Gen 2, front USB 3.2 Gen 1 Type-C®
- Comprehensive cooling: VRM heat sink, M.2 heat sink, PCH heat sink, hybrid fan header and fan Xpert 2+
- Exclusive storage technology: Asus Enhanced Memory Profile II and Asus OptiMem II.
- Aura Sync RGB lighting Built-in addressable Gen 2 headers and Aura RGB headers for RGB LED strips that can be easily synchronized with Aura Sync-enabled hardware
- Asus Control Center Express: Real-time IT monitoring and management software for improved data protection
Technical specifications
- RAM type DIMM
- Memory channels: Two-channel
- Without ECC: Yes
- Supported memory speed: 7200,7000,6800,6600,6400,6200,6000,5800,5600,5400,5200,5000,4800 MHz
- Supported memory clock rate (max.): 7200 MHz
- Unbuffered memory: Yes
- Width 244 mm
- Depth: 244 mm
- Height: 40 mm
- Wi-Fi: Yes
- Built-in Ethernet connection: Yes
- Ethernet interface type 2.5 Gigabit Ethernet
- S/PDIF out of connector: Yes
- Front Panel audio connector: Yes
- Front panel connector: Yes
- ATX power plug (24-pin): Yes
- CPU fan connector: Yes
- Number of chassis fan connectors: 2
- EPS Power Connector (8-pin): Yes
- Number of COM plugs: 1
- TPM connector: Yes
- 12 V power connection: Yes
- RGB LED pin strip: Yes
- Number of HDMI connections: 2
- Number of DisplayPort connections: 1
- WiFi-AP antenna socket 1
- Supported drive interfaces: M.2, SATA III.
- Supported drives: HDD & SSD
- Maximum number of HDD supported: 4
- Number of supported storage drives: 6
- PCI Express x16 slots (Gen 4.x): 3
- Number of M.2 (M) slots: 2
- Supports Windows operating systems: Windows 10 x64, Windows 11
- Product type
Motherboard
- Chipset
Intel® B760
Intel® 1700
- Form factor
Micro-ATX
- Processor/type
Kompatible Prozessoren: Intel® Celeron®, Intel® Pentium® Gold, Intel® Core™ i3, Intel® Core™ i5, Intel® Core™ i7, Intel® Core™ i9
- RAM type
DDR5 RAM
- Clock speed
7200 MHz
- RAM / Max. upgrade
128 GB
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
RJ45
HDMI™
PS/2
DisplayPort
Headphone input
Microphone input
- No. of DDR5 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe x16
3 x
- No. of USB 2.0 ports
7 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- No. of USB 3.2
3 x
- No. of SATA III ports
4 x
- Onboard audio
7.1
- No. of PS/2 ports
1 x
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3405667 Asus 90MB1EK0-M1EAYC Motherboard PC base Intel® 1700 Form factor (details) Micro-ATX Motherboard chipset Intel® B760
Description
This text is machine translated.





