
Highlights & Details
Asus 90MB1JD0-M0EAY0 Motherboard
- Intel LGA 1851 (socket V1) Intel core ultra (series 2)
- PC ATX Intel Z890 Realtek ALC1220P 7.1 channels
- DDR5 SDRAM 4 DIMM RAM maximum: 192 GB
- HDD & SSD M.2, SATA III RAID support Number of supported storage drives: 9
- BIOS type UEFI AMI 256 Mbit Clear CMOS button
- 2.5 Gigabit Ethernet, 10 Gigabit Ethernet WLAN Wi-Fi 7 (802.11b) Bluetooth 5.4
- This text is machine translated.
Technical specifications
- LGA 1851 (socket V1)
- Supported processor slots: LGA 1851
- ECC compatibility: Non-ECC
- Number of CPU fan ports: 2
- Number of EPS power connections (4-pin): 2
- Number of water pump connections: 1
- Number of temperature sensor headers: 1
- Number of RGB LED pin strips: 3
- HDMI version 2.1
- WLAN-standards Wi-Fi 7 (802.11b)
- Intel Z890 motherboard chipset
- 1. M.2 Largest key size: 22110
- 1. M.2 highest PCI Express generation: 5.0
- 2. M.2 Largest key size: 2280
- 2. M.2 highest PCI Express generation: 4.0
- 3. M.2 Largest key size: 2280
- 3. M.2 highest PCI Express generation: 4.0
- 4. M.2 Largest key size: 2280
- 4. M.2 highest PCI Express generation: 4.0
- 5th M.2 largest key size: 2280
- 5th M.2 highest PCI Express generation: 4.0
- Product type
Motherboard
- Chipset
Intel® Z890
#####Intel® 1851
- Form factor
ATX
- RAM type
DDR5 RAM
- RAM / Max. upgrade
192 GB
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
Gigabit LAN (1 Gbps)
Headphone jack (3.5 mm)
HDMI™
DisplayPort
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
2 x
- No. of USB 2.0 ports
1 x
- No. of SATA III ports
4 x
- Bluetooth
5.4
- Bluetooth
Yes
- Factory colour
Black
- Depth
244 mm
- Height
100 mm
- Width
305 mm
- Display resolution
7680 x 4320 Pixel
- No. of 10 Gb LAN ports
2 x
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
1 x
- No. of memory slots
4
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
6 x
- Mobile internet
WiFi
- No. of HDMI connections
1
- 10/100/1000 Mbps ports
2 x
- Video resolution
7680 x 4320 Pixel
- Range of use
PC
- Weight
5
- Wi-Fi
built-in
- Wi-Fi
Yes
- UKCA
yes
- BIOS memory size
256 Mbit
- Line-in
yes
- Ethernet LAN
yes
- Antenna included
yes
- Number of memory slots
4
- Number of M.2 (M) slots
5
- USB 3.2 Gen 2 (3.1 Gen 2) connectors
1
- USB 2.0 ports quantity
1
- Headphone outputs
1
- Front panel connector
yes
- 12V power connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Chassis intrusion connector
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- WiFi-AP antenna jack
2
- TPM connector
yes
- RGB LED pin header
yes
- Supported memory clock speed (max)
9066 MHz
- EPS power connector (8-pin)
yes
- RAID support
yes
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
1
- Thunderbolt ports quantity
3
- Unbuffered memory
yes
- Clear CMOS button
yes
- Number of storage drives supported
9
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3348334 Asus 90MB1JD0-M0EAY0 Motherboard PC base #####Intel® 1851 Form factor (details) ATX Motherboard chipset Intel® Z890
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






