Micro-ATX Q870 business board with Intel® vPro support and enhanced security, reliability, and manageability
Asus Pro business boards provide advanced capabilities for smooth IT operations, including comprehensive 24x7 system protection, stability and reliability, and an improved management suite for easier customization. As the world's largest and best-known motherboard brand, Asus offers world-class customer service and guaranteed long-term availability to maximize your investment across the entire product lifecycle and deliver a high-quality, TCO-optimized solution for your business computing needs.
Asus corporate stable model
Asus corporate stable model (CSM) is a commercial program designed to provide stable and reliable motherboards. We offer up to 36 months of product lifecycle support and 6 months of pre-notification for the end of the product lifecycle, so your company has time to prepare for product transitions. Each Asus CSM board comes with Asus Control Center Express - server-quality IT management software.
Asus control center Express
Asus Control Center Express is a real-time enterprise IT monitoring and management tool that improves productivity and increases security by preventing unauthorized access and data leakage. The intuitive dashboard enables simple real-time hardware and software management in your company. When you purchase a Pro Board, you get a copy of Control Center Express worth 60 USD
Optimize IT endpoint management
Designed to help IT staff monitor and control devices on their corporate networks and facilitate remote inventory in multiple locations
Automate IT maintenance
Allows IT staff to schedule automatic updates of the latest BIOS, software, and utilities for specific or all devices at a time when they are not needed to improve system stability and IT operational flexibility
Secure management of all terminals
Secure management of endpoint configuration, access to portable storage media, and PC software applications through the ability to create grouping rules for individual devices
* Asus Control Center Express is only available for CSM boards. For more information, please contact your local sales representative.
DDR5 support
This business board is a DDR5-compatible motherboard that optimizes the speed and stability of the memory modules while providing an advanced power supply architecture for greater energy efficiency.
PCIe 5.0 SafeSlot
PCIe 5.0 offers twice as fast data transfer rates as PCIe 4.0, making it robust enough to handle new data-intensive tasks. PCIe 5.0 offers additional benefits such as electrical changes to improve signal integrity, backward compatible CEM connections for add-in cards, and backward compatibility with previous versions of PCI Express. SafeSlot is a reinforced metal casing that is added to a PCIe slot to securely install a card.
PCIe M.2 5.0
PCIe M.2 5.0 supports data transfer speeds of up to 128 Gbps This enables faster boot and load times for operating systems and applications.
USB 10Gbps type C®
A range of USB ports support high-end peripheral devices, including a rear USB Type-C® connector with ultra-fast USB 10Gbps for transfer speeds of up to 10Gbps.
Two DMM clips
Two storage clips ensure a double clamping force and prevent the memory from jumping during transport.
Asus shield
Increases system security from bottom to top
Asus self-recovery BIOS
Asus-exclusive BIOS protection technology automatically restores the system BIOS to HER with a verified backup in the event of an update error, preventing the hardware from being replaced or reinstalled.
Trusted Platform Module
Hardware-based security provides better data protection, improves network security, protects digital identities, and ensures the integrity of the platform.
Certified according to NIST SP 800-147 and NIST SP 800-193
The Asus business board is certified according to the national computer safety standards.
Asus secure boat
The Asus business board is set to verify the firmware and signature of each boot software.
Asus self-recovery BIOS
With Asus self-recovery BIOS
The user simply needs to restart the system and the Asus self-recovering BIOS restores the last BIOS update HER.
- Ensures secure BIOS updates
- Reduces maintenance frequency and costs
- Requires no additional software
- Automatic detection and recovery of update errors
Standard procedures for restoring BIOS updates in the event of a crash
The user must perform the following steps to reinstall the BIOS update:
Asus Reliant
Ensures consistent performance with the best components and rigorous reliability tests
Anti-humidity coating
Protection against moisture and corrosion
An innovative moisture resistant coating protects the mainboard in humid environments such as factories, libraries, data centers and internet cafes. It also minimizes internal corrosion by preventing moisture adhesion and migration, thereby extending the life of the mainboard
Anti-sulfur resistors
To ensure long-term reliability, the Asus business board is equipped with anti-sulfur resistors. The resistors offer excellent sulfuric resistance, as they consist of a high-quality ceramic body (aluminum oxide). With anti-sulfur resistors, the Asus business mainboard can also be operated in harsh environments
Stainless steel connector cover
3-fold corrosion resistance for longer durability
Corrosion-resistant stainless steel back I/O panels connected to chrome oxide have three times longer life than conventional panels
Overvoltage protection
First-class design to protect the circuits
An exclusive circuit design with built-in voltage regulators to protect chipsets, connections and audio codecs from damage caused by unexpectedly high voltages from unstable or low-quality power supplies
ESD Guards
Protection against electrostatic discharge
Asus ESD guards prevent damage from electrostatic discharge of up to +/- 10 kV for air discharge and +/-15 kV for contact discharge and are arranged in an active protective circuit design, which extends the life of the components.
LANguard
Improved throughput. 2.5X higher voltage tolerance.
Asus LANguard is a hardware-level network protection that uses signal coupling technology and high-quality surface-mounted anti-EMI capacitors to provide a more reliable connection and better throughput, as well as electrostatically protected and surge protected components for greater tolerance to static electricity and improved protection against overvoltages.
24/7 reliability test
Optimized for operation around the clock, the motherboard has been tested at temperatures up to 45°C and relative humidity up to 80% to ensure that it can cope with different temperature and humidity values at different locations
Asus management suite
More efficiency for IT!
Event log
A built-in event log makes troubleshooting easier by recording useful system information
Asus commercial BIOS kit
Asus knows how important a custom product is for users. Experience the brand new Commercial BIOS Kit for partial BIOS update solutions!
* Please contact your local FAE for a commercial BIOS kit.
Asus ease of maintenance
Simplifies the installation process and enables efficient troubleshooting
Q-LED core
The Q-LED CORE indicator generates light patterns on the Power LED during the Power On Self Test (POST) that can help the user troubleshoot.
COM debug header
This 6-1-pin COM debug header enables faster and more efficient motherboard troubleshooting. IT administrators can view error and debug codes to get a better picture of initialization and recovery processes when they connect to a debug card*
* A third-party debug card is sold separately.
Box header
All USB multi-pin connectors are in box form, WAS allows quick installation of the connectors and prevents damage to the pins.
Firmly positioned plug connectors
The position of the connectors on the Asus business boards remains consistent across all product generations, protecting training, manufacturing, and investment in supporting hardware.
This text is machine translated.