TUF GAMING B850-BTF WI-FI W
The TUF GAMING B850-BTF WIFI W captures all the essential elements of the latest AMD Ryzen™ processors and combines them with game-ready features and proven durability. "BTF" means "Back To (the) Future" and stands for a new era for all PC-DIY gamers. The advanced BTF-series hides not only all connections on the back side of the mainboard, but also provides up to 600 watts for BTF-graphics cards via a graphics card-card high-Power slot, for a clean cable management and a minimalistic appearance. This platform provides the performance and connectivity that advanced AI PC applications require.
Advanced BTF design
HIDDEN-CONNECTOR DESIGN
The design with the hidden connections is Ideal for beginners, because it simplifies the cable management. The lack of visible cables also ensures a clean and tidy look that would normally require an expert.
* This motherboard is compatible with certain chassis models.
GRAPHICS CARD HIGH-Power SLOT
The graphics card's high-Power slot is ready to provide the total watts required by a BTF graphics card. This special design can deliver up to 600 watts via the motherboard itself and makes visible 8- or 16-pin power cables on the front unnecessary.
* This motherboard is compatible with certain chassis models.
Intelligent
Intelligent control
AI Advisor
The Asus AI Advisor is a technical expert from Asus who is always available to answer your questions. Owners of compatible Asus boards can interact with this AI-based technology via natural language and learn more about their hardware. It offers the beginners easily understandable explanations about optimization functions like AI Overclocking and fan speed tuning. Experienced PC construction veterans will be provided with instructions and advice on the latest features provided by Asus.
* Availability of the Asus AI Advisor may vary by region.
** The features of the AI Advisor may vary depending on the platform.
UEFI BIOS
The UEFI interface provides easy-to-use configuration options for newcomers to PC and advanced capabilities for veterans.
Asus driver hub
Simplify driver management with automatic detection, one-click installation and update for smooth, efficient system performance.
Asus GlideX
Enable seamless screen sharing and control on PCs, tablets and smartphones via USB or Wi-Fi, and support multiple platforms.
Armoury Crat
Adjust Aura Sync RGB and control Asus devices. Includes product registration and updates.
Performance
Premium Power design
A stable power supply is crucial for the maximum performance of AMD processors. The motherboard is designed to meet the requirements of high-core CPUs. It has 14(80A) + 2(80A) + 1(80A) power levels that integrate high-side and low-side MOSFETs and drivers into enclosures for up to 80A each. This configuration ensures optimal power, efficiency, stability and performance for current and future AMD processors.
Performance
Storage & drives
DRAM overclocking performance
Comprehensive storage tuning options are the cornerstone of the TUF GAMING motherboards. Using the motherboard, you can take full advantage of the full potential of your DDR5 modules*, whether they come from an Extreme Speed Kit or an entry level set that would otherwise be locked.
* Memory overclocking may vary depending on the CPU series. Please refer to the technical specifications table for detailed information.
DDR5 DOMINANCE
For those who want to go beyond the standard DDR5 speeds, this motherboard is ready for enthusiasts-grade kits thanks to the extensive AMD EXPO™ support (extended profiles for overclocking). Experienced veterans can further optimize performance through a variety of settings in the UEFI.
Asus receiver
The Asus Enhanced Memory Profile (AEMP) is an exclusive firmware feature for memory modules with PMIC limit. AEMP automatically detects the memory chips in your kit and then presents optimized frequency, timing and voltage profiles, which you can use quickly.
M.2 PCIe 5.0 support
This motherboard also has a PCIe 5.0 M.2 slot for the fastest data transfers of up to 128 Gbit/s* and all M.2 slots support NVMe RAID configurations, in order to use the latest available speeds.
Cooling
Cooler by design
Cooling
Radiator compatibility
The Asus AIO coolers offer robust performance, high overclocking potential, eye-catching aesthetics and customizable features for the new TUF gaming motherboards and enable you to build your dream gaming rig.
Connectivity
Empowering connection
This motherboard offers versatile connectivity with PCIe 5.0, rear USB 20Gbps Type-C® connector, front USB 10Gbps Type C® connector and Thunderbolt™ (USB4®) header support.
PCIe 5.0 for Grafikkarte
PCIe 5.0 offers twice the data transfer rate of PCIe 4.0 and is therefore especially suitable for coping with new data-intensive tasks. PCIe 5.0 offers additional benefits, including electrical changes to improve signal integrity, backward compatible CEM connections for add-in cards, and backward compatibility with previous versions of the PCIe bus.
Rear USB 20Gbps Type-C®
The extensive USB-support enables the connection of a number of external devices. This motherboard features a USB 20Gbps Type-C® port on the rear connector panel that enables transfer speeds of up to 20 Gbps.
Front USB 10Gbps type C®
This motherboard features a USB 10Gbps Type-C® front panel connector for fast data transfer speeds of up to 10 Gbps
DIY
Simple PC-DIY
PCIe-slot Q-release slim
Slot Q-Release Slim you can easily tilt the card in the direction of the locking mechanism in order to release it automatically from the PCIe-slot. This makes upgrades and maintenance easier than ever. Users no longer have to use a tricky lock or even press a button to release their graphics card from the slot.
* The video is for reference only.
M.2 Q latch
The innovative Asus Q-latch makes it easy to install or remove an M.2 SSD without the need for special tools or screws. This design uses a simple locking mechanism to secure the drive and to release it with a tip of your finger.
* The video is for reference only.
Q antenna
With Q-antenna, attaching a WiFi antenna to your PC is now easy and fast. Instead of turning two fasteners slowly until they finally click into place, they simply lock in. Less trouble and consistent performance.
* The video is for reference only.
Q-LED
With the integrated Q-LED troubleshooting lights, PC farmers can quickly determine if the most important components - CPU, memory, graphics card, drives - are functioning normally during start-up. It can also warn you if memory modules have not been installed correctly - even before booting.
BIOS Flashback™
BIOS Flashback™ simplifies BIOS updates. Simply load the BIOS file onto a FAT32 USB stick, insert it into the BIOS Flashback™ port and press a key - no CPU or memory required.
DIY
Protection
DIY
Assemble with confidence
The TUF GAMING Alliance is a collaboration between Asus and trusted PC component brands to ensure compatibility of a wide range of parts such as PC chassis, power supplies, CPU coolers, memory kits and more. With new partnerships and components that are regularly added, the TUF Gaming Alliance will become even stronger.
Gaming
Ultra-fast networking
Offer a powerful game package with ultra-fast networks for a smooth online game play.
WiFi 7
WiFi 7 provides stable connections and low latency.
2.5Gb Ethernet
Built-in 2.5 GB Ethernet makes your LAN connection even more powerful, as bandwidth is up to 2.5 times faster than 1 GB connections.
Audio
Realtek 7.1 channel audio
ALC1220P
This motherboard uses an audio codec developed in close collaboration with Realtek - the Realtek ALC1220P. With an unprecedented signal-to-noise ratio (SNR) of 120 dB for the stereo line-out and 113 dB SNR for the line-in it offers an undistorted audio quality. In addition, an impedance detection switch automatically adjusts the gain to ensure an optimal volume range for your headphones.
DTS audio processing
DTS® Audio Processing improves the sound experience of gaming headsets and speakers by reducing distortion and delivering deeper bass to make games, movies and music sound better. You can also use it to adjust the audio settings.
Lighting
OUTSHINE THE COMPETITION
Asus Aura Sync provides synchronized lighting with other Aura Sync products, including motherboards, graphics cards, monitors, and peripherals.
Addressable RGB Gen 2 header
Automatically optimizes the lighting effects for the number of LEDs in compatible ARGB devices.
Looking for a sustainable solution
Asus has set itself the task of creating a sustainable future in which everyone on the planet we call our home can thrive.
Each step counts, and as part of Asus's commitment to a more sustainable future, Asus has begun to use Forest Stewardship Council (FSC™) certified recycling plastic and paper (PCR) on board packaging.
Join us on our way to make the world a better place.
BUILD THE MOST ADVANCED PC FOR GAMING AND CREATION
If only the fastest is good enough, the TUF Gaming B850 mainboards supply. With fast Dual channel DDR5 memory support, AMD EXPO™ technology, and PCIe® 5.0 graphics and NVRAM support, you can play the most demanding games and implement your biggest projects with the revolutionary performance of a TUF gaming B850 motherboard and AMD Ryzen™ 9000, 8000 and 7000 series processors.
This text is machine translated.