
Highlights & Details
Asus 90MB1LC0-M0EAYC Motherboard
- AMD socket AM5 AMD Ryzen 7000 series, AMD Ryzen 8000 series, AMD Ryzen 9000 series
- PC ATX AMD B850 7.1 channels
- DDR5 SDRAM 4 DIMM RAM maximum: 256 GB
- HDD & SSD M.2, SATA III RAID support Number of supported storage drives: 7
- UEFI AMI 256 Mbit BIOS type
- 2.5 Gigabit Ethernet
- This text is machine translated.
Technical specifications
- Socket AM5
- ECC compatibility: ECC and non-ECC
- Number of CPU fan ports: 1
- AMD B850 motherboard chipset
- Product type
Motherboard
- Chipset
AMD® B850
#####AMD AM5
- Form factor
ATX
- RAM type
DDR5 RAM
- RAM / Max. upgrade
256 GB
- Interfaces
DisplayPort
HDMI™
PCIe 4.0 x16
SATA III
USB A (USB 2.0)
USB A (USB 3.2 2nd gen)
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of SATA III ports
4 x
- Factory colour
Multicolour
- Depth
244 mm
- Height
48 mm
- Width
305 mm
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- 10/100/1000 Mbps ports
1 x
- Range of use
PC
- Weight
1.03 kg
- Wi-Fi
No
- UKCA
yes
- BIOS memory size
256 Mbit
- Line-in
yes
- Ethernet LAN
yes
- Number of memory slots
4
- Number of M.2 (M) slots
3
- Thunderbolt headers
1
- Microphone in
yes
- 12V power connector
yes
- S/PDIF out connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Chassis intrusion connector
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
1.24 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
2
- Unbuffered memory
yes
- Number of storage drives supported
7
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3405637 Asus 90MB1LC0-M0EAYC Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® B850
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















