
Highlights & Details
Asus 90MB1M00-M0EAY0 Motherboard
- AMD socket AM5 AMD Ryzen 7000 series, AMD Ryzen 8000 series, AMD Ryzen 9000 series
- PC ATX AMD B650 7.1 channels
- DDR5 SDRAM 4 DIMM RAM maximum: 256 GB
- HDD & SSD M.2, SATA III RAID support Number of supported storage drives: 7
- UEFI AMI 256 Mbit BIOS type
- 2.5 Gigabit Ethernet WLAN Wi-Fi 6E (802.11ax) Bluetooth 5.3
Technical specifications
- Socket AM5
- Supported processor slots: Socket AM5
- ECC compatibility: ECC and non-ECC
- Number of CPU fan ports: 1
- Number of RGB LED pin strips: 3
- WLAN standards Wi-Fi 6E (802.11ax)
- AMD B650 motherboard chipset
- 1. M.2 Largest key size: 2280
- 1. M.2 highest PCI Express generation: 5.0
- 2. M.2 Largest key size: 2280
- 2. M.2 highest PCI Express generation: 4.0
- 3. M.2 Largest key size: 22110
- 3. M.2 highest PCI Express generation: 4.0
- Product type
Motherboard
- Chipset
AMD® B650
#####AMD AM5
- Form factor
ATX
- RAM type
DDR5 RAM
- RAM / Max. upgrade
256 GB
- Interfaces
DisplayPort
HDMI™
PCIe 3.0 x16
PCIe 4.0 x16
PCIe 5.0 x16
SATA III
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
- No. of PCIe 3.0 x16
2 x
- No. of PCIe 3.0 x16
1 x
- No. of PCIe 3.0 x16
1 x
- No. of USB 2.0 ports
3 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of SATA III ports
4 x
- Bluetooth
5.3
- Bluetooth
Yes
- Depth
244 mm
- Width
305 mm
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- 10/100/1000 Mbps ports
1 x
- 4-pin Molex
1
- Range of use
PC
- Wi-Fi
Yes
- UKCA
yes
- BIOS memory size
256 Mbit
- Screws included
yes
- Ethernet LAN
yes
- Antenna included
yes
- Number of memory slots
4
- Number of M.2 (M) slots
3
- Thunderbolt headers
1
- Front panel connector
yes
- 12V power connector
yes
- S/PDIF out connector
yes
- CPU fan connector
yes
- ATX Power connector (24-pin)
yes
- Chassis intrusion connector
yes
- Front panel audio connector
yes
- Number of HDDs supported
4
- WiFi-AP antenna jack
1
- TPM connector
yes
- RGB LED pin header
yes
- EPS power connector (8-pin)
yes
- RAID support
yes
- Package weight
1.26 kg
- USB 3.2 Gen 1 (3.1 Gen 1) connectors
2
- Unbuffered memory
yes
- Number of storage drives supported
7
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3405643 Asus 90MB1M00-M0EAY0 Motherboard PC base #####AMD AM5 Form factor (details) ATX Motherboard chipset AMD® B650
Description
B650E MAX GAMING WI-FI, WHITE
The motherboards of the Asus B650E series were developed by experts in order to unleash the full potential of the AMD Ryzen 9000 & 8000 & processors of the 7000 series. With a robust performance design, comprehensive cooling solutions and intelligent tuning options, the B650E MAX GAMING WIFI W offers users and PC-DIY builders a range of performance enhancements via intuitive software and firmware features. This platform provides the performance and connectivity that advanced AI PC applications require.
This text is machine translated.
Features
- AMD AM5 Socket: Ready for AMD Socket AM5 for AMD Ryzen™ 9000 & 8000 & 7000 Series Desktop Processors,Ultra-fast connectivity: Wi-Fi 6E, PCIe 5.0 x16 slot, PCIe 5.0 M.2 slot, Realtek 2.5Gb Ethernet, Rear USB 10Gbps Type-A & Type-C® ports and front USB 5Gbps Type-C® support,Comprehensive cooling: VRM and M.2 heat sinks, PCH heat sinks, hybrid fan headers and fan Xpert 2+,DIY friendly design: Pre-mounted I/O shield, BIOS Flashback™, Q-antenna, Q-LED core,Unsurpassed personalization: Three addressable RGB Gen 2 headers, all configurable with Asus exclusive Aura Sync RGB lighting,CEC Tier II ready
What kind of Motherboards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















