
Highlights & Details
Asus AiO E16 39.6 cm (15.6 inch) All-in-one PC
- Display: 39.6 cm (15.6 inch) Full HD 1920 x 1080 Pixel
- Intel® Celeron® N4500 2 core(s) / max. 2.8 GHz
- RAM: 8 GB DDR4 SDRAM
- 256 GB SSD
- Intel UHD graphics
- Windows® 11 Pro
Technical specifications
- Processor family: Intel® Celeron® N.
- Internal memory type DDR4 SDRAM
- SSD interface PCI Express 3.0
- SSD form factor M.2
- Optical Drive Type: No.
- On-board graphics adapter family: Intel® UHD Graphics
- Built-in graphics card model: Intel® UHD Graphics
- HD camera type: HD
- WLAN-standards Wi-Fi 6 (802.11ax)
- HDMI version 1.4
- Product type: All-in-one tablet PC
- Market Positioning: Business
- Product type
All-in-one PC
- Model
E1600WKAT-BMR110X
- Display (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Display format
16:9
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
Intel® Celeron®
- CPU
Intel® Celeron® N4500
- Processor/type
N4500
- Processor cores (No.)
2 x
- CPU speed
1.1 GHz
- CPU turbo clock speed (max.)
2.8 GHz
- CPU cache
4 MB
8 GB
- RAM type
DDR4 SDRAM
- No. of memory slots
1
- RAM / Max. upgrade
8 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics
- Dedicated graphics card
No
- SSD size (total)
256 GB
- SSD 1 type
SSD
- SSD
256 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Bluetooth
5.2
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No. of USB 3.0 ports
1 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 3.1 1st gen)
HDMI™
- Factory colour
Black
- Width
366 mm
- Height
150 mm
- Depth
247 mm
- Weight
3440 g
- PSU power
65 W
- Software included
Microsoft 365 (30-day Trial)
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
39.6 cm (15.6 inch)
- Bluetooth
Yes
- Length
200 cm
- Image format
16:9
- Touchscreen (display)
Yes
- Operating voltage
230 V
- 10/100/1000 Mbps ports
1 x
- Brightness
250 cd/m²
- Wi-Fi
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532600 Asus All-in-one PC AiO E16 39.6 cm (15.6 inch) Full HD Intel® Celeron® N4500 2.8 GHz 8 GB RAM 256 GB SSD Intel UHD graph
Description
Versatile and always ready to use
Fanless design – extreme flexibility | Unbeatable connectivity – bound and wireless | Enterprise Security with security package and backup power supply
Fit for every need
The ExpertCenter E1 AiO E1600 is a comfortable all-rounder: Different demands are met by optimal technical solutions. Moving software and hardware to a single location makes this all-in-one PC faster and more efficient. Smart innovations such as the fan-less design, adequate processor and memory capacity, enterprise security features and backup power supply provide for smooth and secure performance, while the unbeatable connectivity offers options for each scenario - bound or wireless.
Ready to use immediately, everywhere
The ExpertCenter E1 AiO E1600 offers a wide range of connections, bound as well as wireless. No matter what scenario, whether via USB connections, COM-ports, HDMI out or digital – the versatile connectivity lets you increase your productivity noticeably for maximum comfort during every use and in every scenario.
Uninterruptable power supplies
No power, no problem! The backup power supply prevents data loss and provides for more stability. It guarantees full functionality, even with missing electricity. Real-time notifications indicate immediately when the emergency power supply is running low or when the E1 AiO E1600 Expert Center is not connected to the mains.
A strong security package
The ExpertCenter E1 AiO E1600 delivers enterprise-level security through smart features, from physical hardware protection to data security to comprehensive IT management. This includes the built-in Trusted Platform Module (TPM) chip, which securely stores important authentication or transaction data.
Silent operation at full performance
The fan-less design reduces noise caused by active fans and at the same time reduces dust in the system for a smooth and reliable performance. The energy-efficient system and its quiet operation not only save energy, but also money, with powerful cooling.
This text is machine translated.
Features
- ExpertCenter All-in-One PC with Windows 11 Pro
- 15.6″ (39.6 cm) HD display with touch function
- Powerful: Up to Intel® Celeron® N4500 processor
- Up to 8 GB DDR4 SO DIMM RAM
- Smooth data transfer with up to 256 GB PCIe SSD storage
- With smart security features and backup power supply
- Fanless design for a silent operation
- Integrated speaker with Asus AI noise-canceling technology
- Narrow casing in elegant black (36.6 x 24.8 x 3.8 cm)
- Versatile connections for any scenario: Rear: 2 x USB 3.2 Type-A Gen 1, 1 x USB C®, 2 x COM port, HDMI out 1.4, RJ45 Gigabit Ethernet, DC IN; side: 2 x USB 3.2 Type-A Gen 1, 2-in-1 card slot SD/MMC, Audio Combo








