
Highlights & Details
Asus V400 AiO 60.5 cm (23.8 inch) All-in-one PC
- Display: 60.5 cm (23.8 inch) 16:9 Full HD 1920 x 1080 Pixel
- Intel® Core™ 3 100U 6 core(s) / max. 4.7 GHz
- RAM: 8 GB SO-DIMM
- 512 GB SSD
- Intel
- Windows® 11 Home
Technical specifications
- Product type
All-in-one PC
- Model
V400 AiO
- Display (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Display format
16:9
- Display properties
16:9
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
Intel® Core™ 3
- CPU
Intel® Core™ 3 100U
- Processor/type
100U
- Processor cores (No.)
6 x
- CPU speed
0.9 GHz
- CPU turbo clock speed (max.)
4.7 GHz
- CPU cache
10 MB
8 GB
- RAM type
SO-DIMM
- RAM / Max. upgrade
32 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of USB 3.0 ports
1 x
- Interfaces
Headphone input
- Factory colour
Black
- Width
541 mm
- Height
210 mm
- Depth
416 mm
- Weight
6.9 kg
- Operating system (Version)
Windows® 11 Home
- Display size
24 inch - 29 inch
- Display
60.5 cm (23.8 inch)
- Bluetooth
Yes
- Image format
16:9
- Touchscreen (display)
No
- Memory capacity
512 GB
- Microphone
Yes
- 10/100/1000 Mbps ports
1 x
90 W
- Brightness
250 cd/m²
- Wi-Fi
Yes
- UKCA
not relevant
- Anti-glare screen
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Colour gamut
100 %
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- DC-in jack
yes
- Built-in speaker(s)
yes
- NVMe
yes
- Mouse included
yes
- Infrared (IR) camera
yes
- Windows Hello
yes
- Efficient cores
4
- Performance cores
2
- Processor base power
15 W
- Maximum turbo power
55 W
- Performance-core base frequency
1.2 GHz
- Efficient-core Max Turbo Frequency
3.3 GHz
- Performance-core Max Turbo Frequency
4.7 GHz
- Number of SSDs installed
1
- Built-in camera
yes
- AC adapter power
90 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3720714 Asus All-in-one PC V400 AiO 60.5 cm (23.8 inch) Full HD Intel® Core™ 3 100U 4.7 GHz 8 GB RAM 512 GB SSD Intel 90PT03XB-M
















