Sure the best!
Give your Zenfone 12 Ultra with super-strong protection! This ultra-thin, ultra-clear protective film against fingerprints feels like nothing on your phone but offers it an excellent protection. It even has an anti-bacterial coating to keep bacteria out.
Hardened glass
The anti-bacterial display protection film consists of durable glass - with a hardness of 9H1 - and covers a 2.5D screen completely. The double hardening and the edge treatment give the glass more strength, in order to protect your telephone against inevitable accidents.
Effective anti-bacterial protection
To keep your mobile phone hygienic, we have applied an antibacterial coating to the display protection film to keep your phone screen clean and hygienic. This coating can inhibit bacterial growth by up to 99%.
The ultimate experience!
To provide you with the best user experience on your Zenfone, we have pushed everything to the top. The glass has a light transmission of 92% for a perfect screen experience and is only 0.16 mm3 thin so that it is almost impossible to see. And the anti-fingerprint coating is essential for your Smart phone!
1 The test result was provided by ASUS Labs. 2 The anti-bacterial glass screen protector has passed the standard JIS Z2801 method tests performed by SGS. 3 0.16 mm is the Dick e of the glass, without adhesive.
This text is machine translated.