AMD ATX motherboard, 14+2+1 power levels, DDR5 with AEMP, three M.2 slots, PCIe 5.0 for next-generation GPUs, 2.5Gb Ethernet and 64MB BIOS.
TUF GAMING
B850-PRO WIFI7 W NEO
The Asus TUF GAMING B850-PRO WIFI7 W NEO incorporates all the essential elements of the latest AMD Ryzen™ processors and combines them with game-ready features and proven durability. With an improved power supply solution and a comprehensive cooling system, this motherboard surpasses expectations with a rock solid and stable performance for gaming marathons. TUF GAMING boards are also subjected to rigorous endurance tests to ensure that they can withstand conditions where others may fail. This platform provides the performance and connectivity that advanced AI PC applications require.
Intelligent
KI solution
Asus AI solutions - including AI Cache Boost to optimize workflows with large language models (LLM), AI Advisor as a technical expert for PC performance and AI Cooling II for heat control.
AI cache boost
Expand your workflows for large language models (LLM) with AI Cache Boost. This BIOS setting is exclusively for Asus AMD 800 and 600 Series Boards that use the 9000 Series Ryzen™ CPUs and optimizes the CPU cache and memory paths for up to 29% faster local LLM performance with high-speed memory tuning.
AI Advisor
The Asus AI Advisor is a technical expert from Asus who is always available to answer your questions. Owners of compatible Asus boards can interact with this AI-based technology via natural language and learn more about their hardware. It offers beginners easy to understand explanations about optimization functions like AI Overclocking and AI Cooling II. Experienced PC construction veterans will be provided with instructions and advice on the latest features provided by Asus.
* Availability of the Asus AI Advisor may vary by region.
AI cooling II
Match the temperatures and noise levels of each build with a single click. An Asus-exclusive algorithm suppresses unnecessary noise while performing a quick stress test, and then monitors the CPU temperatures, in order to dynamically adjust the fans to optimum speeds.
Intelligent
Over clocking
Asynchronous clock
The TUF GAMING B850-PRO WIFI7 W NEO has a built-in clock generator that isolates the CPU base clock from memory, PCIe, and infinity fabric speed to achieve the highest frequency flexibility. Drive CPU performance to the peak while maintaining the stability of the associated cycle ranges.
AMD precision boost overdrive (PBO)
This places a load on the power and voltage budget of the CPU to increase performance opportunistically. By aggressively tuning PBO parameters, this AMD algorithm can use the rugged power solution of the motherboard to further increase performance.
Intelligent
Intelligent control
UEFI BIOS
The UEFI interface provides easy-to-use configuration options for newcomers to PC and advanced capabilities for veterans.
Asus MB Manager
The Asus MB Manager offers fast, intuitive control of the most important system settings and a smooth armory crat integration.
Asus driver hub
Simplify driver management with automatic detection, one-click installation and update for smooth, efficient system performance.
Asus GlideX
Enable seamless screen sharing and control on PCs, tablets and smartphones via USB or Wi-Fi, and support multiple platforms.
Performance
Premium Power design
A stable power supply is crucial for the maximum performance of AMD processors. The motherboard is designed to meet the requirements of high-core CPUs. It has 14(80A) + 2(80A) + 1(80A) power levels that integrate high-side and low-side MOSFETs and drivers into enclosures for up to 80A each. This configuration ensures optimal power, efficiency, stability and performance for current and future AMD processors.
Performance
Storage & drives
Server-grade DRAM enhancement
This motherboard has an improved memory slot layout that offers high clock speeds and compatibility with high-capacity DDR5 kits. The sophisticated design supports up to 9000+ MT/s overclocking to help you realize the full potential of your DDR5 modules, whether you're using extreme speed kits or entry level sets*.
* Accessible with advanced BIOS configuration and possibly special hardware. The results may vary depending on the system components.
DDR5 DOMINANCE
For users who want to go far beyond the standard DDR5 speeds, this motherboard is designed for top-level performance, with extensive AMD extended profiles for overclocking (EXPO™) support and an improved memory design that is tuned to stability at ultra-high frequencies. Veterans can further optimize performance through a variety of settings in the UEFI.
Asus receiver
The Asus Enhanced Memory Profile (AEMP) is an exclusive firmware feature for memory modules with PMIC limit. AEMP automatically detects the memory chips in your kit and then presents optimized frequency, timing and voltage profiles, which you can use quickly.
M.2 PCIe 5.0 support
This motherboard also has a PCIe 5.0 M.2 slot for the fastest data transfers of up to 128 Gbit/s* and all M.2 slots support NVMe RAID configurations, in order to use the latest available speeds.
Cooling
Radiator compatibility
The Asus AIO coolers offer robust performance, high overclocking potential, eye-catching aesthetics and customizable features for the new TUF gaming motherboards and enable you to build your dream gaming rig.
Connectivity
Empowering connection
This motherboard offers versatile connectivity with PCIe 5.0, a front USB 20Gbps Type C® connector, two back USB 10Gbps Type C® connectors, three front USB 2.0 header connectors, and Thunderbolt™ (USB4®) header support.
PCIe 5.0 for graphics card
PCIe 5.0 offers twice the data transfer rate of PCIe 4.0 and is therefore especially suitable for coping with new data-intensive tasks. PCIe 5.0 offers additional benefits, including electrical changes to improve signal integrity, backward compatible CEM connections for add-in cards, and backward compatibility with previous versions of the PCIe bus.
Rear side two USB 10Gbps Type-C®
The extensive USB-support enables the connection of a number of external devices. This motherboard features two rear USB 10 Gb/s Type C® ports that provide transmission speeds of up to 10 Gb/s.
Front USB 20Gbps type C®
This motherboard features a front USB 20Gbps Type-C® port for fast data transfer speeds of up to 20 Gbps
THREE USB 2.0 HEADERS
Three USB 2.0 headers provide broad compatibility with AIO coolers, chassis fan hubs, front USB modules, and popular third-party components.
DIY
Simple PC-DIY
PCIe slot Q-release
A physical lever unlocks the first PCIe slot security latch at the touch of a button, WAS makes it much easier to remove a PCIe card from the motherboard when it is time to upgrade to a new GPU or other compatible device.
M.2 Q-Release
The M.2 heat sink has a convenient switch, with which it can be removed quickly, so that during installation of the SSD, no tiny screws are needed. The strong locking mechanism also provides for a fixed contact surface, which ensures a reliable heat dissipation for your SSD.
M.2 Q latch
The innovative Asus Q-latch makes it easy to install or remove an M.2 SSD without the need for special tools or screws. This design uses a simple locking mechanism to secure the drive and to release it with a tip of your finger.
Q antenna
With Q-antenna, attaching a WiFi antenna to your PC is now easy and fast. Instead of turning two fasteners slowly until they finally click into place, they simply lock in. Less trouble and consistent performance.
* The video is for reference only.
Q-LED
With the integrated Q-LED troubleshooting lights, PC farmers can quickly determine if the most important components - CPU, memory, graphics card, drives - are functioning normally during start-up.
CLEAR CMOS & BIOS FLASHBACK™
The Clear CMOS button resets the BIOS settings quickly to factory settings. It can also be used to restart the PC if incorrect BIOS settings have been selected.
BIOS Flashback™ is a safe and easy way to update the BIOS. Simply place the (UEFI) BIOS file on a FAT32-formatted USB stick, insert it into the USB BIOS Flashback port and press the button. Updates can even be performed without the memory or a CPU installed.
DIY
Protection
DIY
Assemble with confidence
The TUF GAMING Alliance is a collaboration between Asus and trusted PC component brands to ensure compatibility of a wide range of parts such as PC chassis, power supplies, CPU coolers, memory kits and more. With new partnerships and components that are regularly added, the TUF Gaming Alliance will become even stronger.
Gaming
Ultra-fast networking
Offer a powerful game package with ultra-fast networks for a smooth online game play.
WiFi 7
WiFi 7 provides stable connections and low latency.
2.5Gb Ethernet
Built-in 2.5 GB Ethernet makes your LAN connection even more powerful, as bandwidth is up to 2.5 times faster than 1 GB connections.
Pre-installed WiFi driver
A pre-installed Wi-Fi driver allows users to connect to the Internet when they install Windows on their PC; no USB stick is required for driver installation; WAS makes the setup process faster and more convenient*.
* Currently available for ROG Glacial, Dark Hero and selected Neo-Boards. Future BIOS updates could prioritize support for new CPUs, WAS could interfere with the integration of WiFi drivers.
Audio
Realtek® 7.1 channel audio
ALC1220P
This motherboard uses an audio codec developed in close collaboration with Realtek® — the Realtek® ALC1220P. With an unprecedented signal-to-noise ratio (SNR) of 120 dB for the stereo line-out and 113 dB SNR for the line-in it offers an undistorted audio quality. In addition, an impedance detection switch automatically adjusts the gain to ensure an optimal volume range for your headphones.
DTS audio processing
DTS®Audio Processing improves the sound experience of gaming headsets and speakers by reducing distortion and delivering deeper bass to make games, movies and music sound better. You can also use it to adjust the audio settings.
Bluetooth LE Audio
The new Bluetooth LE audio technology standard is a big leap in wireless sound thanks to the new LC3 audio codec, which offers higher quality and lower power consumption. It supports low-latency transfer and 3D spatial audio for clearer voice and more realistic gaming sound.
Lighting
OUTSHINE THE COMPETITION
Asus Aura Sync provides synchronized lighting with other Aura Sync products, including motherboards, graphics cards, monitors, and peripherals.
Addressable RGB Gen 2 header
Automatically optimizes the lighting effects for the number of LEDs in compatible ARGB devices.
In search of
Sustainable solution
Asus has set itself the task of creating a sustainable future in which everyone on the planet we call our home can thrive.
Each step counts, and as part of Asus's commitment to a more sustainable future, Asus has begun to use Forest Stewardship Council (FSC™) certified recycled plastic and paper (PCR) on board packaging.
Join us on our way to make the world a better place.
BUILD THE MOST ADVANCED PC FOR GAMING AND CREATION
If only the fastest is good enough, the TUF Gaming B850 mainboards supply. With fast Dual channel DDR5 memory support, AMD EXPO™ technology and PCIe® 5.0 graphics and NVRAM support, you can play the most demanding games and implement your biggest projects with the revolutionary performance of a TUF gaming B850 motherboard and AMD Ryzen™ 9000, 8000 and 7000 series processors.
This text is machine translated.