
Asus ASUS Eye Care VA279QGSE 68.6cm (16:9) FH LCD EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 Headphone input VA
Highlights & Details
Asus ASUS Eye Care VA279QGSE 68.6cm (16:9) FH LCD
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 pEnergy efficiency rating (calc): C (A - G)
- Interfaces: Headphone input;Height adjustable
Technical specifications
- Screen technology: LCD
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 3000:1
- 0.311 x 0.311 mm pixel distance
- Market Positioning: Business
- HDMI version 1.4
- Swivel angle range 180 - -180°
- Tilt angle range 35 to -5°
- European Energy Labelling Register (EPREL) code: 2517529
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
69 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
120 Hz
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
1500 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Height adjustable
- Audio power (max.)
4 W
- Inclination
-5/+35
- Vertical viewing angle
178°
- Curved monitor
No
- Width
613.4 mm
- Height
534.4 mm
- Depth
224 mm
- Weight
5.5 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613.4 x 534.4 x 224 mm
- Display size
24 inch - 29 inch
- Range of uses
Office
- Display resolution mode
Full HD
C (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
15 W
- Device depth (without stand)
49.8 mm
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- HDCP
Yes
- Height (without base)
362.1 mm
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
3.8 kg
- Width (without stand)
613.4 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- Height adjustment
yes
- Power consumption (PowerSave)
0.5 W
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- Digital horizontal frequency
31 - 137 kHz
- Digital vertical frequency
50 - 120 Hz
- sRGB coverage (typical)
99 %
- AMD FreeSync
no
- Flicker-free technology
yes
- Low Blue Light technology
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
14 kWh
- Response time (MPRT)
1 ms
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
8.1 kg
- Pivot angle
90 - -90°
- Built-in camera
no
- Tilt adjustment
yes
- Viewable size, horizontal
59.8 cm
- Viewable size, vertical
33.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637227 Asus ASUS Eye Care VA279QGSE 68.6cm (16:9) FH LCD EEC C (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 Headphone input VA
Description
Asus VA279QGSE business monitor - 27", IPS, Full HD, frameless, 120Hz, Adaptive-sync, 1ms MPRT, HDMI, DisplayPort, VGA, Low Blue Light, Flicker Free, ergonomic design, wall mounting possible
Asus business monitor
Increase your productivity
The Asus VA279QGSE is a 23.8-inch full HD business monitor that provides a comfortable and efficient working experience. The frameless IPS panel provides wide viewing angles and sharp images for collaboration at work. The fast refresh rate of 120 Hz with Adaptive-Sync prevents tearing and choppy frame rates in fast tasks and video playback. The ergonomic design with tilt, rotate and swivel function as well as height adjustment provides all-day comfort and less strain on the neck. Flicker-free and low-blue-light technologies certified by TÜV Rheinland reduce eye strain and increase comfort during long work sessions.
Accurate views with 178° wide viewing angle
The frameless IPS panel offers a horizontal and vertical viewing angle of 178°, so that you can enjoy the best visuals from almost any direction.
Smooth viewing experience with 120Hz SmoothMotion
With a fast refresh rate of 120 Hz and adaptive sync technology, which prevents tearing and choppy picture rates. The content on the screen is updated twice as fast as with a standard 60 Hz monitor. This means more fluid animations in videos, casual games and daily work, all of which can benefit from the more fluid experience than ever before.
Hands-free comfort
The practical design allows you to store your phone, name cards or other small items without overloading your desk, so that your workplace is tidy and organized.
Expanded connectivity
DisplayPort, HDMI and VGA enable you to connect your desktop/laptop and another device at the same time. This eliminates the need to constantly plug and unplug cables to change devices. Furthermore, it has a pass-through connection for the headphone input.
Asus DisplayWidgetCenter
Asus DisplayWidget Center is a APP that allows you to change the monitor settings with the mouse instead of using the buttons on the monitor. It works with Mac OS as well as with Windows.
Intelligent speech control for effortless adjustments
The intelligent voice control of the DisplayWidget Center, which is based on an advanced AI with high detection power, enables intuitive language settings like brightness, display mode and loudspeaker volume.
*Smart voice control requires Internet access and user login to function properly and protect data.
*Use may be restricted to maintain quality of service.
Ergonomic design
Flexible tilt, rotate, swivel and height settings make it easy to find the most comfortable viewing position. The screen can also be rotated full 90° in portrait format, WAS Ideal for working with long documents, writing code or surfing websites.
Protect your eyes with the Asus Eye Care technology
Asus Blue light filter
For more visual comfort and to protect against potentially harmful blue light, it offers intuitive and flexible settings that are easily accessible via the on-screen menu.
Asus flicker-free technology
Say goodbye to tired, hard-pressed eyes. The Flicker-free technology reduces screen flickering and thus provides for a comfortable environment in which you can enjoy a film marathon. It is designed to minimize headaches and eye fatigue when you spend countless hours in front of the screen.
Space-saving design
Selected Asus monitors are compatible with the Asus-developed Mini PC kit* (MKT03), which can be used to attach NUC/mini PCs to the back of the monitor stand, and WAS makes your desk easier to use and more space-saving.
*The Mini PC Kit (MKT03) is an optional accessory or sold separately, depending on region.
Asus Power sync
Optimizes and depresses the desktop
With Asus Power Sync, devices connected via HDMI can be switched on and off simultaneously with the supported Asus-monitors, WAS enables a control with just one action. This function can be adapted via the MyASUS APP with the Asus NUC* and improves the device synergy for more organization and productivity.
Get an incredible future
Environmental certification*
The Asus VA279QGSE has been rigorously tested to meet the requirements of the world's leading sustainability certifications. These audits include a comprehensive database of current criteria, an independent review and a structured system for continuous improvement.
Environmentally friendly packaging
The Asus VA279QGSE is FSC-certified, thanks to its sustainable packaging, which is made of at least 80% recycled cardboard. Asus has designed the packaging to minimize weight and volume, WAS helps conserve natural resources, and allow more devices to be transported in a single shipping container.
Reusable packaging
The cardboard box can be cut into a small box to pack small items on your desk, such as cables, adapters, or other accessories. Moreover, it also contains a foldable mobile phone holder. This is a great way to reduce waste, save money on packaging material and create additional benefits.
Environment-friendly materials
Extensive research and development work ensures that the Asus VA279QGSE is made from environmentally friendly materials such as 85% recycled plastic (PCR) and components such as mercury-free panels.
This text is machine translated.
Features
- Full HD widescreen display: 24" IPS with 178° viewing angle and frameless design for stunning images.
- SmoothMotion 120Hz refresh rate: Experience seamless images without tearing with a refresh rate of 120 Hz and 1 ms MPRT enabled by VRR (variable refresh rate).
- Versatile connectivity: Easy connection via HDMI, DisplayPort, VGA and a headphone jack.
- Space-saving design: VESA wall bracket and hands-free bracket to maximize space on the desk.
- Ergonomic comfort Enjoy a comfortable viewing experience with tilt, rotate, swivel and height adjustment.
- Asus DisplayWidget Center Intuitive control: You can adjust the monitor settings easily with the mouse.
- Eye-Care technologies: TÜV Rheinland-certified technologies Flicker-free and Low Blue Light ensure a pleasant viewing experience
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















